RJ45 Cable Assembly Transmit 40 Gbps (Cat 8.1) Over Twisted Pair
Stewart Connector's RJ45 cable assemblies are backward compatible for Cat5e through Cat6a speeds
Stewart Connector is expanding its high-speed cable assemblies or patch cords that meet Category 8.1 standards which have the capability of transmitting 40 Gbps over standard twisted-pair copper wire. Industry-standard RJ45 modular plugs affixed to each end allow the cable to be backward compatible for Cat5e through Cat6a speeds. Category 8.1 is a simple cost-saving solution without having to switch to a fiber optic solution.
- Aluminum PETP foil around each twisted pair
- 40 Gbps transmission speeds over balanced twisted-pair copper cabling
- Backward compatible with existing RJ45 connectors utilized for Cat5e through Cat6a speeds
- Military applications
- Medical applications
- High noise environments that require individually shielded pairs
- Datacenter switch-to-server interconnections
RJ45 Cable Assembly
| Image | Manufacturer Part Number | Description | Mounting Type | Number of Positions/Contacts | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CA81-020M-01 | PATCH CORD RJ45 CAT8.1 2M | Free Hanging (In-Line) | 8p8c (RJ45, Ethernet) | 6.56' (2.00m) | 4 - Immediate | $62.73 | View Details |