Automotive CAN Bus Protection

Semtech’s TVS diodes are ideal for safeguarding communication buses and interfaces in harsh automotive environments

Image of Semtech's Automotive CAN Bus ProtectionSemtech’s TVS diodes protect high-speed automotive communication buses. There are several in-vehicle network (IVN) protocols for data transmission between ECUs inside a vehicle. The common communication mechanism in modern vehicles is the controller area network (CAN) bus architecture. In the harsh automotive environment, careful design and proper TVS diodes are crucial for safeguarding the communication buses and interfaces.

Semtech offers a well-performing and reliable portfolio of TVS products to protect high-speed automotive CAN buses and other communication buses.

Features
  • Protects up to six lines
  • High ESD withstand voltage: ±30 kV contact; ±30 kV air
  • Side wettable flanks
  • Qualified to AEC-Q100 (Grade 1) and AEC-Q101
  • Low capacitance
  • Low ESD clamping voltage
Applications
  • Automotive applications
  • CAN buses
  • FlexRay buses
  • CAN FD
  • Industrial equipment

Automotive CAN Bus Protection

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 24VWM 10DFNUCLAMP2424PWQ.CTVS DIODE 24VWM 10DFN0 - ImmediateSee Page for PricingView Details
TVS DIODE 24VWM 3DFNUCLAMP2482PWQ.CTVS DIODE 24VWM 3DFN0 - ImmediateSee Page for PricingView Details
Published: 2022-03-30