R8C Microcontrollers

Improve product reliability and reduce overall system cost

Image of Renesas Electronics America's R8C/2G, 2H and 2J MicrocontrollersRenesas' R8C/2G, 2H and 2J microcontrollers (MCUs) are tailored for cost-sensitive applications in which MCU-based electronics replace electromechanical and discrete components. The small, economical devices provide key value-added on-chip functions that reduce overall system cost: comparators, 8 MHz high-accuracy clock oscillator, power-on reset (POR) and low-voltage detect (LVD) circuits, and more.

These new MCUs are members of the popular low-cost R8C/Tiny series, based on a powerful 16-bit CISC-based architecture. They maintain compatibility with existing products and are available in compact 20- and 32-pin packages.

Key Applications:

  • Building automation
  • Industrial control
  • Power tools
  • Security systems
  • Home appliances
Published: 2012-06-29