InnoSwitch™-EP Flyback Switcher IC
Power Integrations' InnoSwitch-EP off-line CV/CC flyback switcher IC with integrated MOSFET, sync-rect and feedback
Power Integrations' InnoSwitch-EP family of ICs dramatically simplify the development and manufacturing of low-voltage, high-current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-EP architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism, into a single IC.
Close component proximity and innovative use of the integrated communication link permit accurate control of a secondary-side synchronous rectification MOSFET and optimization of primary-side switching to maintain high efficiency across the entire load range. Additionally, the minimal DC bias requirements of the link, enable the system to achieve less than 10 mW no-load to maximize efficiency in standby.
Design Examples
- RDR- 469 -Dual Output 20 W Input 85-265 VAC Embedded Power Supply
- DER-504 - 25 W, Dual Output, 85-265 VAC Input Power Supply for ENERGY STAR Version 7.0 Monitors
- RDR-531 - Dual Output 17.5 W Input 85-484 VAC Embedded Power Supply
- Incorporates flyback controller, 725 V / 900 V MOSFET, secondary-side sensing and synchronous rectification driver
- FluxLink™ integrated, HIPOT-isolated, feedback link
- Exceptional CV accuracy, independent of transformer design or external components
- Excellent multi-output cross regulation with weighted SSR feedback and synch FETs
- <10 mw no-load @ 230 VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations
- 100% production HIPOT compliance testing equivalent to 6 kV DC/1 sec
- Reinforced insulation
- Isolation voltage >3,500 VAC for INN26xx series, >4,000 VAC for INN2904
- UL1577 and TUV (EN60950) safety approved
- EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
- Appliances
- Industrial
- Smart lighting
- Smart meters
- Motor drives
Reference Design Kit
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDK-469 | EVAL BOARD FOR INN2605K | 2 Isolated Outputs | 20W | 5V, 12V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RDK-531 | EVAL BOARD FOR INN2904K | 1 Isolated Output | 17.5W | 5V, 12V | 0 - Immediate | See Page for Pricing | View Details |