AMCC Series Bobbins

Miles Platts’ bobbins with amorphous metal cores are precision injection molded with a robust mechanical structure

Image of Miles Platts’ AMCC Series BobbinsMiles Platts’ amorphous metal core coil (AMCC) bobbins are specifically designed and manufactured for amorphous metal C-core style, typically used in high efficiency, medium frequency power conversion applications. 
These AMCC bobbins are available in 18 sizes from C4 to C320, in glass-filled, engineering PET polymer (>PET-GF30FR<) providing UL94V0 flammability rating, Class N +200°C isolation class.

Miles Platts’ AMMC bobbins are precision injection molded with a robust mechanical structure to ensure efficient winding of the coil, guaranteeing a high quality and repeatable finish. This robust structure also guarantees a high level of electrical isolation (35 kV/mm) between the core and the magnet wire.

Amorphous metal cores are typically made from metallic alloys like iron or nickel and are described as non-crystalline materials with irregular atomic structures. While operating, they generate less heat, ensuring increased efficiency due to their lower core loss. Using tape-wound amorphous metal alloys increases electrical conductivity and improves magnetic density, optimizing overall performance.

This type of core is compatible with Miles Platts’ AMCC bobbins as they are designed for use with single-phase tape wound cut C-cores available from several core manufacturers. The combination of amorphous alloy cores and Miles Platts’ AMCC bobbins provides higher permeability, resulting in a smaller and more energy-efficient design than traditional materials.

Features
  • Amorphous metal cores
  • Designed and manufactured for amorphous metal C-core style
  • Available in 18 sizes from C4 to C320
  • Glass-filled, engineering PET polymer (>PET-GF30FR<)
  • UL94V-0 flammability rating
  • Class N +200°C isolation class
  • Precision injection molded
  • Robust mechanical structure
Applications
  • Grid power and distribution transformers
  • EV charging
  • Telecommunications power 
  • Aviation 
  • Rail applications

AMCC Series Bobbins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Bobbin C-4 AMCC  UL94V0C00041FR3BLKBobbin C-4 AMCC UL94V01027 - Marketplace$1.60View Details
Bobbin C-40 AMCC  UL94V0C00401FR3BLKBobbin C-40 AMCC UL94V094 - Marketplace$2.45View Details
Bobbin C-80 AMCC  UL94V0C00801FR3BLKBobbin C-80 AMCC UL94V0115 - Marketplace$2.73View Details
Bobbin C-6.3 AMCC  UL94V0C00061FR3BLKBobbin C-6.3 AMCC UL94V0952 - Marketplace$1.64View Details
Bobbin C-8 AMCC  UL94V0C00081FR3BLKBobbin C-8 AMCC UL94V0963 - Marketplace$1.66View Details
Bobbin C-10 AMCC  UL94V0C00101FR3BLKBobbin C-10 AMCC UL94V0697 - Marketplace$1.87View Details
Bobbin C-16A AMCC  UL94V0C016A1FR3BLKBobbin C-16A AMCC UL94V0324 - Marketplace$1.92View Details
Bobbin C-20 AMCC  UL94V0C00201FR3BLKBobbin C-20 AMCC UL94V0342 - Marketplace$2.01View Details
Bobbin C-25 AMCC  UL94V0C00251FR3BLKBobbin C-25 AMCC UL94V0350 - Marketplace$2.31View Details
Bobbin C-32 AMCC  UL94V0C00321FR3BLKBobbin C-32 AMCC UL94V0292 - Marketplace$2.31View Details
Bobbin C-63 AMCC  UL94V0C00631FR3BLKBobbin C-63 AMCC UL94V0170 - Marketplace$2.56View Details
Bobbin C-50 AMCC  UL94V0C00501FR3BLKBobbin C-50 AMCC UL94V0113 - Marketplace$2.61View Details
Bobbin C-100 AMCC  UL94V0C01001FR3BLKBobbin C-100 AMCC UL94V099 - Marketplace$2.84View Details
Bobbin C-125 AMCC  UL94V0C01251FR3BLKBobbin C-125 AMCC UL94V00See Page for PricingView Details
Bobbin C-160 AMCC  UL94V0C01601FR3BLKBobbin C-160 AMCC UL94V081 - Marketplace$2.89View Details
Bobbin C-200 AMCC  UL94V0C02001FR3BLKBobbin C-200 AMCC UL94V063 - Marketplace$3.02View Details
Bobbin C-320 AMCC  UL94V0C03201FR3BLKBobbin C-320 AMCC UL94V0108 - Marketplace$3.35View Details
Bobbin C-250 AMCC  UL94V0C02501FR3BLKBobbin C-250 AMCC UL94V064 - Marketplace$4.31View Details
Published: 2024-03-04