High-Performance HMI with Extended Temperature Range
Maple Systems extended-operating temperature HMI supports over 400 PLCs and controllers
Maple Systems' 7” cMT3072XHT is a high-performance HMI ideal for applications requiring an extended temperature range, an enhanced feature set, remote access, and/or IIoT functionality. Maple Systems' free HMI software supports Modbus and over 400 different PLCs and controllers; pairing one of their HMIs with users Allen-Bradley, Siemens, Omron, and/or GE PLC is easy.
This innovative HMI has a sleek hardware platform that runs both an HMI application created with Maple Systems free configuration software and PLC logic programmed with CODESYS. Unlike the typical multicore setup where the operating system scheduler is responsible for allocating tasks to each processor, this HMI has a hard separation between cores. One core is dedicated to the HMI application, and the other to executing the PLCs logic of the CODESYS project. Choose from a suite of easy-to-use, powerful I/O modules to connect to users' field equipment.
- 1024 x 600 high-resolution display
- CANbus, 2x Ethernet, 1x USB and 2x serial ports
- Quad-core 64-bit RISC Cortex®-A35, 1.5 GHz
- Aluminum enclosure, -4°F to +131°F operating temperature range
- MQTT, OPC-UA, SQL database integration
- Add CODESYS and Maple Systems' I/O iR modules for PLC control
High-Performance HMI with Extended Temperature Range
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMT3072XHT | 7.0" Ext. Temp, HMI IIoT, C1D2 | 0 | See Page for Pricing | View Details |