Expandable PLCs for Small-Scale Use
Maple Systems offers a variety of PLC options to meet system requirements or control panel needs
Maple Systems modular PLCs offer numerous module types, compact sizes, high performance, and built-in functionality making them ideal solution for small to medium-scale control systems. Their free PLC software includes an embedded simulator, troubleshooting tools, and much more. Maple Systems modular PLCs are expandable up to 384 digital/analog inputs/outputs, which can be configured with any combination of modules to fit applications. Easily communicate with HMIs using MODBUS TCP/RTU. Maple Systems offers all the components users need to create their own unique level of supervisory data acquisition and control (SCADA) system.
- Free PLC configuration software
- Expandable up to 11 additional IO
- Options include digital, analog, PWM, HSC, TC, and TRD
- Up to 384 I/O points
- Serial or Ethernet
- Two-year warranty
Expandable PLCs
| Image | Manufacturer Part Number | Description | Number of Inputs and Type | Number of Outputs and Type | Expandable | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PLC-ES0806R | PLC, 8DI, 6DO (Relay), HSC | 8 - Digital | 6 - Relay | 11 Modules Max | 47 - Marketplace | $320.00 | View Details |
![]() | ![]() | PLC-ES0808P | PLC, 8DI, 8DO, HSC, expandable | 8 - Digital | 8 - Digital | 11 Modules Max | 50 - Marketplace | $320.00 | View Details |
![]() | ![]() | PLC-ES1616P-KIT | PLC, 16DI, 16DO, HSC, expandable | 16 - Digital | 16 - Digital | 11 Modules Max | 15 - Marketplace | $500.00 | View Details |