MG400 4-Axis Robotic Arm
In-Position Technologies' robotic arm is the perfect companion for agile and dynamic desktop industrial applications
In-Position Technologies' DOBOT MG400 is a nimble desktop robot that packs a powerful punch in a compact design. This sleek and lightweight automation tool is designed to make the world of robotics more accessible.
Crafted with flexibility, user-friendliness, and safety in mind, the MG400 is a gateway to affordable automation in diverse and small-batch production scenarios. With a robust 750 g (1.65 lbs) payload, an impressive 440 mm (1.44 ft) maximum reach, and cutting-edge features like hand guidance and collision detection, the MG400 is the perfect companion for agile and dynamic desktop industrial applications.
- Degrees of freedom: 4
- Payload: 500 g (max 750 g)
- Reach: 440 mm
- Repeatability: ±0.05 mm
- Power: 100 VAC ~ 240 VAC, 50 Hz/60 Hz
- Nominal voltage: 48 V
- Nominal power: 240 W
- Communication interface TCP/IP, Modbus TCP
- Installation way counter
- Weight: 8 kg
- Base size: 190 mm x 190 mm
- Working environment: 0°C ~ 40°C
- Software: Dobot Studio Pro (free to download)
- US-based engineering support
- MG400 vacuum pump box and grippers sold separately
MG400 4-Axis Robotic Arm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MG400 | DESKTOP ROBOT 4 AXES 400MM | 13 - Marketplace | $3,780.00 | View Details |