Henrich's HES5M/HES8M 5-port and 8-port managed Ethernet switches are equipped with RingOn technology and RSTP to increase the reliability and availability of a user's industrial Ethernet network. Multiple models are available to support wide temperature range (-40°C to +75°C) applications. These switches also support several reliable and intelligent functions, including SNMP Inform, QoS, IGMP snooping, VLAN, IEEE 802.1x, HTTPS, SNMPv3, and SSH. This line of switches is the perfect fit for any harsh industrial environment.
Features
- RingOn (recovery time <15 ms), RSTP for network redundancy
- QoS (IEEE 802.1p/1Q) and TOS/DiffServ to increase determinism
- IGMP snooping and GMRP for filtering multicast traffic
- SNMPv1/v2c/v3 for network management of different levels
- Bandwidth management to prevent unpredictable network status
- Compact IP30 metal housing
- DIN rail mounting with panel mount option
- Standard operating temperature: -10°C to +60°C
- Wide temperature option: -40°C to +75°C
- Redundant power input
- Designed to meet Level 3 (heavy) industrial environments including EMI, EMS, shock, freefall, and vibration
Applications
- Industrial
- Commercial
- Retail