PAM8100 3 Vrms Line Driver with Adjustable Gain

Diodes' PAM8100 is a stereo, high-performance, pop-free line driver designed for 3 VRMS and 2 VRMS audio systems

Image of Diodes PAM8100 3 VRMS Line Driver with Adjustable GainDiodes' PAM8100 is a stereo line driver capable of driving a 2.5 kΩ load with 3 VRMS from a 5 V supply, or 2 VRMS from a 3.3 V supply. Designed with pop-free architecture and cap-free technology, the PAM8100 eliminates the need for any output DC-blocking capacitors making it a high-performance but low-cost solution. The PAM8100 features an integrated mute function and the gain can be adjusted over the range of ±1 V/V to ±10 V/V with an external resistor. Pop-free undervoltage shutdown is set internally or can be set using external resistors to eliminate pop noise from any system failure. It is packaged in the industry-standard TSSOP-14.

Features and Benefits
  • Flexible driving capability
    • 3 VRMS or 2 VRMS output into a 2.5 kΩ load
    • Eliminates the need for any output DC-blocking capacitors
  • High performance
    • Differential inputs
    • Flat frequency response from 20 Hz to 20 kHz
    • Low THD+N, low output noise, and good SNR performance
    • Power on/off noise free function with pop-free technology
  • Device flexibility
    • Mute function
    • Large tunable gain range from ±1 V/V to ±10 V/V
    • Adjustable undervoltage shutdown
    • Can be configured as a second-order active low-pass filter

 Applications: LCD TVs, home theaters in a box, and set-top boxes

3 Vrms Line Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LINE DRIVER 14TSSOPPAM8100RRRIC LINE DRIVER 14TSSOP0 - Immediate$0.86View Details
Published: 2016-04-28