High-Density Open-Frame AC-DC Power Supplies
CUI's low-profile modules from 180 W to 550 W deliver densities up to 30 W/in³
CUI’s open-frame AC-DC power supplies from 180 W to 550 W are higher-density additions to their open-frame AC-DC power supply portfolio. The VOF-180, VOF-225A, VOF-275, VOF-350, and VOF-550 are housed in compact, low profile packages with high power densities up to 30 W/in3. Coupled with efficiencies up to 94% and no-load power draw as low as 0.5 W, these AC-DC power supplies provide space and energy saving benefits for ITE, industrial, and consumer electronics applications.
| Features | ||
|
|