CSS-UH Series Charge and Sync Industrial USB Charging Hubs

Coolgear's multi-port USB charger hubs are an ideal solution for charging and syncing ten to twenty devices simultaneously

Image of Coolgear's Charge & Sync Series Industrial USB Charging Hubs with Surge ProtectionCoolgear’s CSS-UH series are industrial rack-mountable charging hubs that allow ten to twenty devices to charge simultaneously, keeping devices such as tablets, cell phones, and/or other devices up to date and fully charged.

Coolgear's reliable USB 2.0 through 3.2 Gen 2 hubs and chargers offer superior build quality and are available with a wide variety of transfer speeds, voltage profiles, power inputs, ESD protection, and mounting capabilities. Experience an ultra-low defect rate, keeping critical devices running and charged through frequent, heavy use.

Features
  • Charge and sync up to twenty iPads, iPhones, or other USB-charged devices
    • Provides each USB port with the optimum charge level for each device
  • Surge protection keeps the connected peripherals safe from harm
  • Rugged metal chassis housing with rubberized desktop feet, as well as surface- and rack-mounting capabilities
  • LED indicators for each downstream port to check their status
Applications
  • Offices
  • Classrooms
  • Laptop and tablet charging and syncing

CSS-UH Series Charge and Sync Industrial USB Charging Hubs

ImageManufacturer Part NumberDescriptionNumber of PortsVoltage - InputAvailable QuantityPriceView Details
USB HUB 20 PORT 480MBPSUSBG-20XU1USB HUB 20 PORT 480MBPS2024V0See Page for PricingView Details
USB HUB 10 PORT 480MBPSU2CHGRHUB10USB HUB 10 PORT 480MBPS1024V19 - Marketplace$397.14View Details
USB HUB 20 PORT 480MBPSU2CHGRHUB20USB HUB 20 PORT 480MBPS20100 ~ 240VAC31 - Marketplace$543.78View Details
USB HUB 12 PORT 480MBPSUSB-12XU1CHUSB HUB 12 PORT 480MBPS12120VAC0See Page for PricingView Details
Published: 2023-02-21