ACC-A35 GPS Vehicle and Asset Tracker
Archimedes Controls' ACC-A35 is a must-have solution for valuable-asset locating and tracking
Archimedes Controls' ACC-A35 is a wireless, real-time, and rechargeable battery-operated location tracking device designed for vehicle, package, and asset location detection and tracking based on GPS. The system uses state-of-the-art mobile wireless technologies and cloud-based software for ease of activation, free of maintenance and system upgrade. It is a must-have solution for valuable asset locating and tracking during shipping, in the event of lost assets as well as during normal transit.
Archimedes Controls specializes in wireless technologies, sensors, and cloud development for IoT monitoring and smart city applications. Its state-of-the-art designs are specially developed for many industries' low-power and long-distance tracking and monitoring. A35 is one of the latest real-time wireless monitoring innovations powered by its unique sensing devices supported by a global cloud platform and an app that offers true plug-and-play, maintenance-free management for various environments and conditions.
- Battery-operated location tracking device
- GPS and Google Maps-based asset tracking
- Rechargeable battery for up to 25 days of operation
- IP66 weatherproof
- Suitable for vehicle, package, and asset tracking with a simple click
- Easy to use: plug-and-play; no installation needed; 100% wireless with rechargeable batteries
- Low power consumption and maintenance-free: powered by low-power radio transmitter and high-reliability electronics
- Asset tracking: tracks package or anything where ACC-A35 resides
- LTE 4G and GPRS SIM card-based
- Supported by a cloud-based management platform
- Optional vehicle 12 VDC charger
- Remote control capability
- Automatic tracking, whether stationary or in motion: device obtains GPS location data every 10 to 60 seconds or on demand and sends ID number along with the GPS data and battery status through a mobile network to the cloud-based management platform or mobile phone as a text message
- Cloud app: cloud-based management platform for managing all devices in use as well as battery conditions
- Working power: built-in rechargeable lithium battery
- GPS data frequency: on-demand
- Google Maps display: near real-time when mobile data is received
- Network connection: LTE and GPRS
- Operating temperature/humidity: -20°C to +60°C/0 to 90% RH
- Dimensions/weight: 3.0" x 1.8" x 0.9"/3.5 oz.
ACC-A35 GPS Vehicle and Asset Tracker
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACC-A35 | GPS ASSET TRACKER | 4 - Marketplace | $125.00 | View Details |