USB Type-C® Interface ESD Protection ICs

Amazing's ICs are very low clamping voltage solutions with optimized ESD protection for Tx/Rx and CC/SBU/D+/D- signal lines

Image of Amazing's USB Type-C Interface ESD Protection ICAmazing's USB Type-C interface ICs offer advanced technology for ESD protection designs. The AZ5B9S-01F is designed for USB 4 with a parasitic capacitance of <0.2 pF to successfully pass the eye diagram test at 40 Gb/s and avoid parasitic capacitance from limiting the transmission of differential signals on USB 4. The AZ5B9S-01F has an extremely low ESD clamping voltage, which can effectively assist the USB 4 interface to survive ±8 kV ESD strikes (contact discharge) in direct-pin injection testing. This device has a current-voltage curve that is measured by TLP to indicate that the clamping voltage of 4.6 V under ESD strikes for an 8 kV contact discharge (IEC 61000-4-2) with an equivalent TLP current of approximately 16 A. This can effectively avoid data errors, system crashes, and server damage to the system during ESD testing.

The AZ1045-08F can protect the remaining signal lines including D+, D-, CC, and SBU. The device pins are staggered to facilitate the feed-through design on PCB layouts, avoiding difficulties in wiring. It accelerates the PCB design process and minimizes the PCB size to reduce system costs. This interface also provides fast charging. The AZ3105-01F, AZ4512-01F, and AZ4520-01F components are suitable for the power port to protect the interface from ESD/EOS events.

Features
  • ESD protection for one line with bidirectional
  • Transient protection:
    • IEC 61000-4-2 (ESD): ±15 kV (air), ±13 kV (contact)
    • IEC 61000-4-5 (lightning): 4 A (8/20 μs)
  • Ultra-low capacitance: 0.15 pF (typ.)
  • For low operating voltage applications: ≤1.5 V
  • Small package: 0201 DFN that saves board space
  • Fast turn-on and a low clamping voltage
  • Solid-state silicon-avalanche and active circuit-triggering technology
  • Green part
Applications
  • Thunderbolt interfaces
  • USB 3.1, USB 3.0, USB 4, and USB Type-C interfaces
  • Handheld portables
  • Consumer electronics

USB Type-C® Interface ESD Protection ICs

ImageManufacturer Part NumberDescriptionVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Voltage - Clamping (Max) @ IppAvailable QuantityPriceView Details
TVS DIODE 20VWM DFN1610P2EAZ4520-01FTVS DIODE 20VWM DFN1610P2E20V (Max)22.8V-0See Page for PricingView Details
TVS DIODE 1.5VWM DFN0603P2YAZ5B9S-01FTVS DIODE 1.5VWM DFN0603P2Y1.5V (Max)4V-2950 - Marketplace$0.30View Details
TVS DIODE 12VWM DFN1610P2EAZ4512-01FTVS DIODE 12VWM DFN1610P2E12V (Max)13.3V-3000 - Marketplace$0.35View Details
TVS DIODE 20VWM DFN2018P6EAZ4920-01FTVS DIODE 20VWM DFN2018P6E20V (Max)21.8V-2980 - Marketplace$0.70View Details
TVS DIODE 5VWM 10.5VC DFN3810P9EAZ1045-08FTVS DIODE 5VWM 10.5VC DFN3810P9E5V (Max)6V10.5V (Typ)1000 - Marketplace$0.70View Details
TVS DIODE 5VWM DFN1006P3XAZ5515-02FTVS DIODE 5VWM DFN1006P3X5V (Max)6V-2900 - Marketplace$0.35View Details
TVS DIODE 5VWM DFN1610P2EAZ3105-01FTVS DIODE 5VWM DFN1610P2E5V (Max)6V-1000 - Marketplace$0.38View Details
Published: 2022-10-25