Intrinsically Safe Digital Pressure Gauges
Absolute Process Instruments' ultra-ruggedized gauges are battery powered and user configurable
Absolute Process Instruments, Inc manufactures Cecomp intrinsically safe digital pressure gauges which are ideal for use in hazardous locations. The DPG2000BBL-D4 series of gauges are factory mutual (FM) approved in the USA and Canada for Class I, Division 1, Groups A, B, C, and D locations. Popular applications include natural gas system pressure measurements for gas utilities, tire and strut pressures on commercial aircraft, and any other applicable hazardous locations.
The battery-powered gauges include features for increased stability and pressure ranges from vacuum to 5,000 PSI are available. Standard accuracy is 0.25% and 0.1% accuracy is available by ordering the HA (high-accuracy) option. Engineering units and other features are user-selectable. The single button DPG2000BBL-D4 offers enhanced tamper resistance by using internal buttons for configuration. The DPG2000BBL-D4-M2 series has a three-button keypad for ease of use. Both series feature passcode protection for setup and calibration.
The minimum and maximum memory is fully user-configurable. The backlit 4-digit display ensures readability even in poor lighting. The datasheet includes a table of engineering units available for each pressure range and comprehensive instructions for setup and calibration. A protective rubber boot is available for purchase and highly recommended. A NIST certificate is available at an additional cost.
- DPG2000BBL-D4: single front button plus two internal buttons for setup and calibration
- DPG2000BBL-D4-M2: three front buttons for setup and calibration
- Pressure ranges from 3 PSI to 5,000 PSI
- Gauge reference vacuum, vacuum/pressure, and absolute pressure ranges
- ±0.25% FS accuracy standard in all ranges; ±0.1% accuracy available (HA option)
- Internal calibration lock switch
- Pushbutton zero (gauge reference only)
- User selectable auto shutoff: 1 minute to 8 hours or manual on/off
- Min/max memory, user configurable with save or delete min/max after power off
- Easy digital calibration
- Backlit 4-digit display with light sensor
- All metal housing (Skydrol resistant)
- Reinforced pressure port; ¼” NPT male fitting
- All wetted parts are 316L stainless steel
- Coated circuit boards for humidity resistance
- Includes two AAA batteries
- Battery life 150 hours to 1,500 hours depending on backlight usage
- Overpressure is 2x pressure range, 3000 PSIG is 5000 PSIG and 5,000 PSIG is 7,500 PSIG
- Burst pressure: 4x sensor pressure rating, or 10,000 PSI, whichever is less
- Protective rubber boot optional, but highly recommended
- All applications and locations where Class I, Division 1, Groups A, B, C, and D conditions exist
- Calibration standard for calibrating less accurate pressure gauges/instruments
- Test stands
- Portable pressure/vacuum gauges
- Leak detection
- Laboratories, universities, pharmaceutical processing
- Air/water/hydraulic pressure
- Commercial and business aircraft for tire and strut pressure
Intrinsically Safe Digital Pressure Gauges
| Image | Manufacturer Part Number | Description | Type | For Measuring | Includes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPG2000BBL3PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL3000PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL3000PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL5PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL200PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL15PSIGVAC-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Vacuum | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL+/-15PSIVAC-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure/Vacuum | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL5000PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL200PSIVAC-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Vacuum | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL60PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL5000PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL2000PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL15PSIA-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL1000PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL200PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL15PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL15PSIA-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL30PSIA-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL15PSIG-D4-M2 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |
![]() | ![]() | DPG2000BBL60PSIG-D4 | Intrinsically Safe Digital Gauge | Digital Pressure Gauge | Pressure | Batteries (2), Manual, Selectable Engineering Units & Memory | 5 - Marketplace | $569.00 | View Details |