Cecomp® Test PLUS Digital Pressure Gauges

Absolute Process Instruments' ultra-ruggedized test gauge series (CTP1B, CTP3B) is battery-powered and user-configurable

Image of Absolute Process Instruments' Cecomp Test PLUS Digital Pressure Gauges Absolute Process Instruments' Cecomp Test PLUS series of digital pressure gauges are ideal for use in laboratories, on test stands, in calibration labs, and other applications requiring high accuracy and durability. The battery-powered gauges include features for increased stability and come in pressure ranges from vacuum to 5000 PSI. Common engineering units and other features are user-selectable using either two internal buttons (CTP1B) or three front buttons (CTP3B). The backlit 4-digit display ensures readability even in poor lighting.

The datasheet includes a table of engineering units available for each pressure range and comprehensive instructions for setup and calibration. A passcode protects the unit from inadvertent changes and can also be used to reset the unit to the factory settings. The user can configure the storage of minimum and maximum readings in memory and choose when the readings are cleared from memory. A NIST certificate is available at an additional cost.

Features
  • CTP1B: single front button plus two internal buttons for setup and calibration
  • CTP3B: three front buttons for setup and calibration
  • Pressure ranges from 3 PSI to 5000 PSI
  • Gauge reference vacuum, vacuum/pressure, and absolute pressure ranges
  • ±0.1% FS accuracy standard in all ranges
  • Min/max memory, user configurable
  • Save or delete min/max with power off
  • Pushbutton zero (gauge reference only)
  • User selectable auto shutoff: 1 minute to 8 hours or manual on/off
  • Protective rubber boot included
  • Reinforced pressure port; ¼" NPT male fitting
  • All wetted parts 316L stainless steel
  • Coated circuit boards for humidity resistance
  • Includes 2 AA batteries
  • Battery life 150 hours to 1500 hours, depending on backlight usage
  • Overpressure is 2x pressure range
    • Exceptions: 3000 psig overpressure at 5000 psig and 5000 psig sensor at 7500 psig
  • Burst pressure: 4x sensor pressure rating or 10,000 psi, whichever is less
Applications
  • Calibration standard in calibration labs or on-site for calibrating less accurate pressure gauges/instruments
  • Test stands requiring high accuracy
  • Portable pressure/vacuum gauges
  • Pressure leak detection
  • Laboratories: universities, pharmaceutical
  • Air/water/hydraulic pressure
  • Tire pressure (automotive, off-road vehicles, trucks, race car tires)

Cecomp® Test PLUS Digital Pressure Gauges

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Digital Gauge, High AccuracyCTP1B100PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B200PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B5000PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B500PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B15PSIADigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B30V100PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B15V200PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B15V100PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B30V200PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B15PSIVACDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B2000PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B5PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B30PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B60PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B300PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B30PSIADigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B3000PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B1000PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B100PSIADigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Digital Gauge, High AccuracyCTP1B30V15PSIGDigital Gauge, High Accuracy5 - Marketplace$449.00View Details
Published: 2023-11-07