MAX312-314L Datasheet by Analog Devices Inc./Maxim Integrated

lVI/JXI/VI j j j <73><73 ji:="" e="" 7l:="" e7=""> E7> E E E j j j :I j <73><73 \f="" je="" i:maxm:i="" e="" i:="" i:="" ei=""> 7? EJ EI> I: j j j :I j E7> <1»: e="" e="" e="" man="" j="" e="" 3="" e="" e7=""> <}»j :‘h:="" e="" [vi/jxiivi="">
General Description
Maxim’s MAX312L/MAX313L/MAX314L analog switch-
es feature low on-resistance (10Ωmax) and 1.5Ωon-
resistance matching between channels. These switches
are +3V logic compatible when powered from ±15V or
+12V supplies. The switches conduct equally well in
either direction, and offer low leakage over temperature
(2.5nA at +85°C).
The MAX312L/MAX313L/MAX314L are quad, single-
pole/single-throw (SPST) analog switches. The MAX312L
is normally closed (NC), and the MAX313L is normally
open (NO). The MAX314L has two NC switches and two
NO switches. All three devices operate from a single
+4.5V to +36V supply or from dual ±4.5V to ±20V, and
are available in 16-pin TSSOP, SO, and DIP packages.
Applications
Test Equipment
Communication Systems
PBX, PABX Systems
Audio Signal Routing
Avionics
Sample-and-Hold Circuits
Data-Acquisition Systems
xDSL Modems
Features
+3V Logic-Compatible Digital Inputs
VIH = 2.0V
VIL = 0.8V
Pin Compatible with MAX312/MAX313/MAX314
and DG411/DG412/DG413
Low On-Resistance (10Ωmax)
Guaranteed RON Match Between Channels
(1.5Ωmax)
Guaranteed RON Flatness over Specified Signal
Range (2Ωmax)
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +36V
Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
________________________________________________________________
Maxim Integrated Products
1
Ordering Information
19-2184; Rev 1; 9/08
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim’s website at www.maxim-ic.com.
*
EP = Exposed pad.
Ordering Information continued at end of data sheet.
Pin Configurations
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8IN3
COM3
NC3
N.C.
V+
NC2
COM2
IN2
TOP VIEW
MAX312L
IN4
COM4
NC4
GND
V-
NC1
COM1
IN1
MAX312L
LOGIC
0
1
SWITCH
ON
OFF
DIP/SO/TSSOP
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8IN3
COM3
NO3
N.C.
V+
NO2
COM2
IN2
MAX313L
IN4
COM4
NO4
GND
V-
NO1
COM1
IN1
SWITCHES SHOWN FOR
LOGIC "0" INPUT
MAX313L
LOGIC
0
1
SWITCH
OFF
ON
DIP/SO/TSSOP
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8IN3
COM3
NC3
N.C.
V+
NC2
COM2
IN2
MAX314L
IN4
COM4
NO4
GND
V-
NO1
COM1
IN1
MAX314L
SWITCHES
1, 4
LOGIC SWITCHES
2, 3
0
1
ON
OFF
OFF
ON
DIP/SO/TSSOP
PART TEMP RANGE PIN-PACKAGE
MAX312LCUE 0°C to +70°C 16 TSSOP
MAX312LCSE 0°C to +70°C 16 Narrow SO
MAX312LCPE 0°C to +70°C 16 Plastic DIP
MAX312LEUE -40°C to +85°C 16 TSSOP
MAX312LESE -40°C to +85°C 16 Narrow SO
MAX312LEPE -40°C to +85°C 16 Plastic DIP
MAX312LETP -40°C to +85°C 20 Thin QFN-EP*
Pin Configurations continued at end of data sheet.
[VI/J XI [VI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS—Dual Supplies
(V+ = +15V, V- = -15V, GND = 0, VIH = 2.0V, VIL = 0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA=
+25°C.) (Notes 2, 3)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
(Voltages Referenced to GND)
V+ ...........................................................................-0.3V to +44V
V- ............................................................................+0.3V to -44V
V+ to V-...................................................................-0.3V to +44V
VIN_ to V- ................................................................-0.3V to +44V
All Other Pins (Note 1) ..........................(V- - 0.3V) to (V+ + 0.3V)
Continuous Current (COM_, NO_, NC_) ........................±100mA
Peak Current (COM_, NO_, NC_)
(pulsed at 1ms, 10% duty cycle max) ........................±300mA
Continuous Power Dissipation (TA= +70°C)
TSSOP (derate 6.7mW/°C above +70°C) ...................457mW
Narrow SO (derate 8.70mW/°C above +70°C) ...........696mW
Plastic DIP (derate 10.53mW/°C above +70°C) .........842mW
Thin QFN (derate 21.3mW/°C above +70°C).........1702.1mW
Operating Temperature Ranges
MAX31_LC_E .....................................................0°C to +70°C
MAX31_LE_E ..................................................-40°C to +85°C
Storage Temperature Range ............................-65°C to +150°C
Junction Temperature......................................................+150°C
Lead Temperature (soldering, 10s) .................................+300°C
Note 1: Signals on COM_, NO_, or NC_ exceeding V+ or V- are clamped by internal diodes. Limit forward-diode current to maximum
current rating.
PARAMETER
SYMBOL
CONDITIONS TA
MIN TYP MAX
UNITS
ANALOG SWITCH
Analog Signal Range
VCOM_,
VNO_,
VNC_
V- V+ V
+25°C 6.5 10
On-Resistance RON ICOM_ = 10mA,
VNO_ or VNC_ = ±10V
TMIN to TMAX
15
Ω
+25°C 0.3 1.5
On-Resistance Match Between
Channels (Note 4) ΔRON ICOM_ = 10mA,
VNO_ or VNC_ = ±10V
TMIN to TMAX
3
Ω
+25°C 0.2 2
On-Resistance Flatness
(Note 5)
RFLAT
(
ON
)
ICOM_ = 10mA,
VNO_ or VNC_ = -5V, 0, 5V
TMIN to TMAX
4
Ω
+25°C
-0.5 -0.02
0.5
Off-Leakage Current
(NO_ or NC_) (Note 6)
INO
INC
VCOM_ = +10V,
VNO_ or VNC_ = ±10V
TMIN to TMAX -2.5
2.5 nA
+25°C
-0.5 -0.02
0.5
COM Off-Leakage Current
(Note 6)
ICOM
(
OFF
)
VCOM_ = ±10V,
VNO_ or VNC_ = + 10V
TMIN to TMAX -2.5
2.5 nA
+25°C -1
-0.04
1
COM On-Leakage Current
(Note 6)
ICOM
(
ON
)
VNO_ or VNC_ = ±10V,
VCOM_ = ±10V
TMIN to TMAX
-5 5 nA
DYNAMIC
+25°C
115 225
Turn-On Time tON VCOM_ = ±10V, RL = 300Ω,
CL = 35pF, Figure 1
TMIN to TMAX 275
ns
+25°C
100 185
Turn-Off Time tOFF VCOM_ = ±10V, RL = 300Ω,
CL = 35pF, Figure 1
TMIN to TMAX 235
ns
Break-Before-Make Time Delay
(MAX314L only, Note 7) tDRL = 300Ω, CL = 35pF,
Figure 2 +25°C 1 10 ns
Charge Injection (Note 7) Q VGEN = 0, RGEN = 0,
CL = 1.0nF, Figure 3 +25°C -30 20 30 pC
lVI/JXI [VI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS—Dual Supplies (continued)
(V+ = +15V, V- = -15V, GND = 0, VIH = 2.0V, VIL = 0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA=
+25°C.) (Notes 2, 3)
PARAMETER
SYMBOL
CONDITIONS TA
MIN TYP MAX
UNITS
Off-Isolation (Note 8) VISO f = 1MHz, RL = 50Ω,
CL = 5pF, Figure 4 +25°C -75 dB
Crosstalk (Note 9) VCT f = 1MHz, RL = 50Ω,
CL = 5pF, Figure 5 +25°C -85 dB
NC_ or NO_ Off-Capacitance COFF f = 1MHz, Figure 6 +25°C 15 pF
COM_ Off-Capacitance CCOM_
(OFF) f = 1MHz, Figure 6 +25°C 15 pF
On-Capacitance CON f = 1MHz, Figure 6 +25°C 47 pF
LOGIC INPUT
Input Logic High VIH 2.0 V
Input Logic Low VIL 0.8 V
Input Current with Input Logic
High IINH IN_ = 2.0V
-0.5 0.005
0.5 µA
Input Current with Input Logic
Low IINL IN_ = 0.8V
-0.5 0.005
0.5 µA
POWER SUPPLY
Power-Supply Range
V+, V- ±4.5 ±20.0
V
+25°C
0.01
1
V+ = +16.5V, V- = -16.5V,
VIN = 0 or V+
TMIN to TMAX
5
+25°C
130 200
Positive Supply Current I+
V+ = +16.5V, V- = -16.5V,
VIN = 5V
TMIN to TMAX 300
µA
+25°C 1
Negative Supply Current I- V+ = +16.5V, V- = -16.5V,
VIN = 0 or 5V
TMIN to TMAX
5µA
+25°C
0.01
1
V+ = +16.5V, V- = -16.5V,
VIN = 0 or V+
TMIN to TMAX
5
+25°C
130 200
Ground Current IGND V+ = +16.5V, V- = -16.5V,
VIN = 5V
TMIN to TMAX 300
µA
ELECTRICAL CHARACTERISTICS—Single Supply
(V+ = +12V, V- = 0, GND = 0, VIH = 2.0V, VIL = 0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.)
(Notes 2, 3)
PARAMETER
SYMBOL
CONDITIONS TA
MIN TYP MAX
UNITS
ANALOG SWITCH
Analog Signal Range
VCOM_,
VNO_,
VNC_
0V+V
+25°C
12.5
25
On-Resistance RON ICOM_ = 10mA,
VNC_ or VNO_ = +10V
TMIN to TMAX
35
Ω
[VIIJXIIVI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
4 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICS—Single Supply (continued)
(V+ = +12V, V- = 0, GND = 0, VIH = 2.0V, VIL = 0.8V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at TA= +25°C.)
(Notes 2, 3)
PARAMETER
SYMBOL
CONDITIONS TA
MIN TYP MAX
UNITS
+25°C 0.3 2
On-Resistance Match Between
Channels (Note 4) ΔRON ICOM_ = 10mA,
VNO_ or VNC_ = +10V
TMIN to TMAX
2.5
Ω
+25°C 1.7 3.5
On-Resistance Flatness
(Note 5)
RFLAT
(
ON
)
ICOM_ = 10mA,
VNO_ or VNC_ = +2V,
+6V, +10V
TMIN to TMAX
4.5
Ω
DYNAMIC
+25°C
165 325
Turn-On Time tON VCOM_ = 8V, RL = 300Ω,
CL = 35pF, Figure 1
TMIN to TMAX 425
ns
+25°C
117 175
Turn-Off Time tOFF VCOM_ = 8V, RL = 300Ω,
CL = 35pF, Figure 1
TMIN to TMAX 225
ns
Break-Before-Make Time Delay
(MAX314L only, Note 7) tDRL = 300Ω, CL = 35pF,
Figure 2 +25°C 1 5 ns
Charge Injection Q Figure 3, CL = 1.0nF,
VGEN = 0, RGEN = 0 +25°C -10 pC
LOGIC INPUT
Input Logic High VIH 2.0 V
Input Logic Low VIL 0.8 V
Input Current with Input Logic
High IINH IN_ = 2.0V
-0.5 0.005
0.5 µA
Input Current with Input Logic
Low IINL IN_ = 0.8V
-0.5 0.005
0.5 µA
POWER SUPPLY
Power-Supply Range V+
+4.5 +36
V
+25°C
0.01
1
V+ = +13.2V, VIN = 0 or V+
TMIN to TMAX
5
+25°C 25
125
Positive Supply Current I+
V+ = +13.2V, VIN = 5V
TMIN to TMAX 175
µA
Note 2: The algebraic convention, where the most negative value is a minimum and the most positive value a maximum, is used in
this data sheet.
Note 3: -40°C specifications are guaranteed by design.
Note 4: ΔRON = ΔRON max - ΔRON min.
Note 5: Flatness is defined as the difference between the maximum and minimum value of on-resistance as measured over the
specified analog signal range.
Note 6: Leakage parameters are 100% tested at maximum-rated hot temperature and guaranteed by correlation at +25°C.
Note 7: Guaranteed by design.
Note 8: Off-isolation = 20log10 [VCOM/(VNC or VNO)], VCOM = output, VNC or VNO = input to off switch.
Note 9: Between any two switches.
p 11> » L, \HHH W " [MAXI/III
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
_______________________________________________________________________________________ 5
2
6
4
10
8
14
12
16
ON-RESISTANCE vs. VCOM
(DUAL SUPPLIES)
MAX312/3/4L toc01
VCOM (V)
RON (Ω)
-20 -10 0 10 20
V+ = +5V,
V- = -5V
V+ = +10V,
V- = -10V
V+ = +15V,
V- = -15V
V+ = +20V,
V- = -20V
40
30
20
10
0
01051520
ON-RESISTANCE vs. VCOM
(SINGLE SUPPLY)
MAX312/3/4L toc02
VCOM (V)
RON (Ω)
V- = 0
V+ = +5V
V+ = +10V V+ = +12V
V+ = +15V
V+ = +20V
2
3
4
5
6
7
8
9
10
-15 -5 5 15
ON-RESISTANCE vs. VCOM AND
TEMPERATURE (DUAL SUPPLIES)
MAX312/3/4L toc03
VCOM (V)
RON (Ω)
V+ = +15V,
V- = -15V
TA = +85°C
TA = +25°C
TA = -40°C
TA = +70°C
0
4
12
8
16
20
ON-RESISTANCE vs. VCOM AND
TEMPERATURE (SINGLE SUPPLY)
MAX312/3/4L toc04
VCOM (V)
RON (Ω)
063912
TA = +85°C
TA = +70°C
TA = +25°C
TA = -40°C
V+ = +12V,
V- = 0
0.0001
0.001
0.1
0.01
1
10
-40 10-15 35 60 85
OFF- AND ON-LEAKAGE CURRENT
vs. TEMPERATURE
MAX312/3/4L toc05
TEMPERATURE (°C)
LEAKAGE CURRENT (nA)
ON-LEAKAGE
OFF-LEAKAGE
V+ = +15V,
V- = -15V,
VCOM = +10V
-60
-20
-40
20
0
60
40
80
-15 -5 0-10 5 10 15
CHARGE INJECTION
vs. VCOM
MAX312/3/4L toc06
VCOM (V)
Q (pC)
V+ = +15V,
V- = -15V
V+ = +12V,
V- = 0
0.1
0.01
0.001
0.0001
10 1k100 10k 100k
TOTAL HARMONIC DISTORTION
vs. FREQUENCY
MAX312/3/4L toc08
FREQUENCY (Hz)
THD (%)
V+ = +15V,
V- = -15V,
5VRMS SIGNAL
22kHz BANDWIDTH
RL = 600Ω
RL = 100kΩ
MEASUREMENT LIMIT
0
-20
-40
-60
-80
0.1 101 100 1000
FREQUENCY RESPONSE
MAX312/3/4L toc09
FREQUENCY (MHz)
LOSS (dB)
ON-RESPONSE
OFF-ISOLATION
Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
[VIIJXIIVI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
6 _______________________________________________________________________________________
-50
-20
-30
-40
-10
0
10
20
30
40
50
063 9 12 15
SUPPLY CURRENT
vs. LOGIC INPUT VOLTAGE
MAX312/3/4L toc10
LOGIC INPUT VOLTAGE (V)
SUPPLY CURRENT (μA)
V+ = +16.5V,
V- = -16.5V,
ALL CHANNELS ON
I+
IGND
85
95
105
115
-15 -5 0-10 5 10 15
TURN-ON/TURN-OFF TIME vs.
VCOM (DUAL SUPPLIES)
MAX312/3/4L toc11
VCOM (V)
TURN-ON/TURN-OFF TIME (ns)
tON
tOFF
V+ = +15V,
V- = -15V
180
160
140
120
100
063912
TURN-ON/TURN-OFF TIME vs.
VCOM (SINGLE SUPPLY)
MAX312/3/4L toc12
VCOM (V)
TURN-ON/TURN-OFF TIME (ns)
V+ = +12V,
V- = 0
tON
tOFF
60
80
120
100
140
160
-50 0-25 255075100
TURN-ON/TURN-OFF TIME
vs. TEMPERATURE
MAX312/3/4L toc13
TEMPERATURE (°C)
TURN-ON/TURN-OFF TIME (ns)
tON
tOFF
V+ = +15V,
V- = -15V
0.8
1.2
1.0
1.6
1.4
1.8
2.0
41281620
LOGIC THRESHOLD
vs. SUPPLY VOLTAGE
MAX312/3/4L toc14
SUPPLY VOLTAGE (V)
LOGIC THRESHOLD (V)
DUAL SUPPLIES
SINGLE SUPPLY
100
300
200
500
400
600
700
±3±9±6±12 ±15
TURN-ON/TURN-OFF TIME vs.
SUPPLY VOLTAGE
MAX312/3/4L toc15
SUPPLY VOLTAGE (V)
TURN-ON/TURN-OFF TIME (ns)
tOFF
tON
Typical Operating Characteristics (continued)
(TA = +25°C, unless otherwise noted.)
lVI/JXI [VI
MAX312L/MAX313L/MAX314L
Pin Descriptions
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
_______________________________________________________________________________________ 7
PIN (TSSOP, SO, DIP)
MAX312L MAX313L MAX314L NAME FUNCTION
1, 8, 9, 16 1, 8, 9, 16 1, 8, 9, 16 IN1, IN4,
IN3, IN2 Logic Inputs
2, 7, 10, 15
2, 7, 10, 15 2, 7, 10, 15
COM1, COM4,
COM3, COM2
Analog Signal Common Terminals
3, 6, 11, 14
——
NC1, NC4,
NC3, NC2 Analog Signal Normally Closed Terminals
3, 6, 11, 14
NO1, NO4,
NO3, NO2 Analog Signal Normally Open Terminals
3, 6 NO1, NO4 Analog Signal Normally Open Terminals
11, 14 NC3, NC2 Analog Signal Normally Closed Terminals
444 V-
Negative Analog Supply Input (connect V- to GND for single-
supply operation)
5 5 5 GND Ground
12 12 12 N.C. No Connection. Not internally connected.
13 13 13 V+ Positive Analog Supply Input
[VIIJXIIVI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
8 _______________________________________________________________________________________
Applications Information
Low-Distortion Audio
The MAX312L/MAX313L/MAX314L, having very low RON
and very low RON variation with signal amplitude, are
well suited for low-distortion audio applications. The
Typical Operating Characteristics
show Total Harmonic
Distortion (THD) vs. Frequency graphs for several signal
amplitudes and impedances. Higher source and load
impedances improve THD, but reduce off-isolation.
Off-Isolation at High Frequencies
In 50Ωsystems, the high-frequency on-response of
these parts extends from DC to above 100MHz with a
typical loss of -2dB. When the switch is turned off, how-
ever, it behaves like a capacitor, and off-isolation
decreases with increasing frequency. (Above 300MHz,
the switch actually passes more signal turned off than
turned on.) This effect is more pronounced with higher
source-and-load impedances.
Above 5MHz, circuit board layout becomes critical, and
it becomes difficult to characterize the response of the
switch independent of the circuit. The graphs shown in
the
Typical Operating Characteristics
were taken using a
50Ωsource and load connected with BNC connectors.
Power-Supply Sequencing-Free
Operation
Most CMOS switches require specific power-supply
sequencing in order to prevent the devices from latching
up. The older MAX312/MAX313/MAX314 devices require
a proper power-supply sequence of V+, VL, V-, and so
forth. Otherwise, it becomes necessary to add signal
diodes to the circuit in order to protect it from potential
latchups. The new MAX312L/MAX313L/MAX314L
devices eliminate the need for a VLpin and permit the
user to utilize any power-up sequence that is required. It
is, however, important not to exceed the absolute maxi-
mum ratings because stresses beyond the listed ratings
may cause permanent damage to the devices.
Chip Information
TRANSISTOR COUNT: 92
PROCESS: CMOS
PIN (TQFN)
MAX312L
MAX313L MAX314L
NAME FUNCTION
7, 9, 17, 19
7, 9, 17, 19 7, 9, 17, 19
IN4, IN3,
IN2, IN1 Logic Inputs
6, 10, 16, 20
6, 10, 16, 20 6, 10, 16, 20
COM4, COM3,
COM2, COM1
Analog Signal Common Terminals
1, 5, 11, 15
——
NC1, NC4,
NC3, NC2 Analog Signal Normally Closed Terminals
1, 5, 11, 15
NO1, NO4,
NO3, NO2 Analog Signal Normally Open Terminals
1, 5 NO1, NO4 Analog Signal Normally Open Terminals
11, 15 NC3, NC2 Analog Signal Normally Closed Terminals
222 V-
Negative Analog Supply Input (connect to GND for single-supply
operation)
4 4 4 GND Ground
3, 8, 12, 13,
18
3, 8, 12, 13,
18
3, 8, 12, 13,
18 N.C. No Connection. Not internally connected.
14 14 14 V+ Positive Analog Supply Input
EP Exposed Pad. Connect EP to V+.
Pin Descriptions (continued)
lVI/JXI [VI
MAX312L/MAX313L/MAX314L
50%
tr < 20ns
tf < 20ns
0
VO
VIN_
0
LOGIC
INPUT
SWITCH
OUTPUT tON
tOFF
0.9VO
VCOM_
SWITCH
INPUT
LOGIC
INPUT
COM_ NO_
IN_
GND
0
V-
V+
V+
V-
OR NC_
SWITCH
OUTPUT VO
RL
300Ω
CL
35pF
LOGIC INPUT WAVEFORMS INVERTED FOR NORMALLY
CLOSED SWITCHES.
REPEAT TEST FOR EACH SWITCH. FOR LOAD
CONDITIONS, SEE ELECTRICAL CHARACTERISTICS.
CL INCLUDES FIXTURES AND STRAY CAPACITANCE.
VO = VCOM x RL
RL + RON
MAX312L
MAX313L
MAX314L
Figure 1. Switching-Time Test Circuit
0
0
VO2
VO1
VIN_
0
LOGIC
INPUT
SWITCH
OUTPUT 1
(V01)
SWITCH
OUTPUT 2
(V02)
LOGIC
INPUT
COM_ NC_
IN_
GND
0
V-
V+
V+
V-
V02
RL2 CL2
COM_ NO_ V01
RL1 CL1
50%
0.9V01
0.9V02
tDtD
VCOM1 = +10V
VCOM2 = +10V
CL INCLUDES FIXTURES AND STRAY CAPACITANCE.
MAX314L
Figure 2. Break-Before-Make Test Circuit (MAX314L Only)
Test Circuits/Timing Diagrams
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
_______________________________________________________________________________________ 9
U w /‘ I i @ jH—+ MW 9H M w f (E g EM Wfi
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
10 ______________________________________________________________________________________
GND V-
V-
V+
V+
VIN_
IN_
COM_ NC_ OR
NO_
V0
CL
V0
VIN_
VIN_
OFF
OFF
OFF
OFF
ON
ON
Q = (DV0)(CL)
DV0
VIN DEPENDS ON SWITCH CONFIGURATION;
INPUT POLARITY DETERMINED BY TRUTH TABLE
RGEN
VGEN
MAX312L
MAX313L
MAX314L
Figure 3. Charge Injection Test Circuit
Test Circuits/Timing Diagrams (continued)
ANALYZER
SIGNAL
GENERATOR
0dBm
CV+
V+
COM_
RL
COM_
NC_ OR
NO_
GND V-
V-
C
IN_IN_
MAX312L
MAX313L
MAX314L
Figure 4. Off-Isolation Test Circuit
ANALYZER
SIGNAL
GENERATOR
0dBm
CV+
V+
COM_
RL
COM_
COM_
GND V-
V-
C
IN_
IN1 IN_
NO_
NO_
IN2
50Ω
N.C.
MAX312L
MAX313L
MAX314L
Figure 5. Crosstalk Test Circuit
lVI/JXI [VI
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
______________________________________________________________________________________ 11
CAPACITANCE
METER
CV+
V+
f = 1MHz
COM_
NC_ OR
NO_
GND V-
V-
C
IN_
IN_
MAX312L
MAX313L
MAX314L
Figure 6. Channel Off-Capacitance Test Circuit
CAPACITANCE
METER
CV+
V+
f = 1MHz
COM_
NC_ OR
NO_
GND V-
V-
C
IN_
IN_
MAX312L
MAX313L
MAX314L
Figure 7. Channel On-Capacitance Test Circuit
Test Circuits/Timing Diagrams (continued)
Ordering Information (continued)
PART TEMP RANGE PIN-PACKAGE
MAX313LCUE 0°C to +70°C 16 TSSOP
MAX313LCSE 0°C to +70°C 16 Narrow SO
MAX313LCPE 0°C to +70°C 16 Plastic DIP
MAX313LEUE -40°C to +85°C 16 TSSOP
MAX313LESE -40°C to +85°C 16 Narrow SO
MAX313LEPE -40°C to +85°C 16 Plastic DIP
MAX313LETP -40°C to +85°C 20 Thin QFN-EP*
MAX314LCUE 0°C to +70°C 16 TSSOP
MAX314LCSE 0°C to +70°C 16 Narrow SO
MAX314LCPE 0°C to +70°C 16 Plastic DIP
MAX314LEUE -40°C to +85°C 16 TSSOP
MAX314LESE -40°C to +85°C 16 Narrow SO
MAX314LEPE -40°C to +85°C 16 Plastic DIP
MAX314LETP -40°C to +85°C 20 Thin QFN-EP*
*
EP = Exposed pad.
[VI/JXIIIII
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
12 ______________________________________________________________________________________
Pin Configurations (continued)
MAX313L
*EP
NO3
N.C.
N.C.
V+
NC2
NC4
GND
N.C.
V-
NC1
COM2
IN2
N.C.
IN1
COM1
COM3
IN3
N.C.
IN4
COM4
THIN QFN
MAX314L
*EP
11
12
13
14
15
5
4
3
2
1
COM2
IN2
N.C.
IN1
COM1
COM3
IN3
N.C.
IN4
COM4
NC3
N.C.
N.C.
V+
NC2
NO4
GND
N.C.
V-
NO1
THIN QFN
MAX312L
*EP
NC3
N.C.
N.C.
V+
NC2
NC4
GND
N.C.
V-
NC1
COM2
IN2
N.C.
IN1
COM1
COM3
IN3
N.C.
IN4
COM4
THIN QFN
*EP = EXPOSED PAD. CONNECT TO V+.
6
7
8
9
10
20
19
18
17
16
11
12
13
14
15
5
4
3
2
1
6
7
8
9
10
20
19
18
17
16
11
12
13
14
15
5
4
3
2
1
6
7
8
9
10
20
19
18
17
16
For the ‘31551 package omhne mformauon and \and pa‘tems‘ go to www.maxim-ic.camlpackages 21 -0066 21 -0041 21 -0043 21 -O1 40 [VI/JXIIIII
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
______________________________________________________________________________________ 13
Package Information
For the latest package outline information and land patterns, go to www.maxim-ic.com/packages.
PACKAGE TYPE PACKAGE CODE DOCUMENT NO.
16 TSSOP U16-1 21-0066
16 Narrow SO S16-8 21-0041
16 Plastic DIP P16-2 21-0043
20 TQFN T2055-5 21-0140
MAX312L/MAX313L/MAX314L
10
ΩΩ
, Quad, SPST, +3V Logic-Compatible
Analog Switches
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
14
____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2008 Maxim Integrated Products Maxim is a registered trademark of Maxim Integrated Products, Inc.
Revision History
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 10/01 Initial release.
1 9/08 Added the TQFN package. 1, 2, 8, 11, 12, 13