M74HC153 Datasheet by STMicroelectronics

diressi a; 1:: In 1:0 W cm: mmmmmmm m warm :1qu |_l|5J 1:: 2c: ZCI m: av
1/10July 2001
HIGH SPEED:
tPD = 16ns (TYP.) at VCC = 6V
LOW POWER DISSIPATION:
ICC = 4µA(MAX.) at TA=2C
HIGH NOISE IMMUNITY:
VNIH = VNIL = 28 % VCC (MIN.)
SYMMETRICAL OUTPUT IMPEDANCE:
|IOH| = IOL = 4mA (MIN)
BALANCED PROPAGATION DELAYS:
tPLH tPHL
WIDE OPERATING VOLTAGE RANGE:
VCC (OPR) = 2V to 6V
PIN AND FUNCTION COMPATIBLE WITH
74 SERIES 153
DESCRIPTION
The M74HC153 is an high speed CMOS DUAL 4
CHANNEL MULTIPLEXER fabricated with silicon
gate C2MOS technology.
Each of these data (1C0-1C3, 2C0-2C3) is
selected by the two address inputs A and B.
Separate strobe inputs (1G, 2G) are provided for
each of the two four-line sections. The strobe input
(nG) can be used to inhibit the data output; the
output of M74HC153 is fixed at low level while the
strobe input is held high.
All inputs are equipped with protection circuits
against static discharge and transient excess
voltage.
M74HC153
DUAL 4 CHANNEL MULTIPLEXER
PIN CONNECTION AND IEC LOGIC SYMBOLS
ORDER CODES
PACKAGE TUBE T & R
DIP M74HC153B1R
SOP M74HC153M1R M74HC153RM13TR
TSSOP M74HC153TTR
TSSOPDIP SOP
Obsolete Product(s) - Obsolete Product(s)
OUTPUT swam
M74HC153
2/10
INPUT AND OUTPUT EQUIVALENT CIRCUIT PIN DESCRIPTION
TRUTH TABLE
X : Don’t Care
PIN No SYMBOL NAME AND FUNCTION
1, 15 1G, 2G Output Enable Inputs
14, 2 A, B Common Data Select
Inputs
6, 5, 4, 3 1C0 to 1C3 Data Inputs From
Source 1
7 1Y Multiplexer Output From
Source 1
9 2Y Multiplexer Output From
Source 2
10, 11, 12,
13 2C0 to 2C3 Data Inputs From
Source 2
8 GND Ground (0V)
16 VCC Positive Supply Voltage
SELECT INPUTS DATA INPUTS STROBE OUTPUT Y
BA
C
0C
1C
2C
3G
XXXXXXHL
LLLXXXLL
LLHXXXLH
LHXLXXLL
LHXHXXLH
HLXXLXLL
HLXXHXLH
HHXXXLLL
HHXXXHLH
Obsolete Product(s) - Obsolete Product(s)
u ‘co m m2 1:: _a zco m SAME As ABOVE BLOCK 2c:
M74HC153
3/10
LOGIC DIAGRAM
This logic diagram has not be used to estimate propagation delays
ABSOLUTE MAXIMUM RATINGS
Absolute Maximum Ratings are those values beyond which damage to the device may occur. Functional operation under these conditions is
not implied
(*) 500mW at 65 °C; derate to 300mW by 10mW/°C from 65°C to 85°C
Symbol Parameter Value Unit
VCC Supply Voltage -0.5 to +7 V
VIDC Input Voltage -0.5 to VCC + 0.5 V
VODC Output Voltage -0.5 to VCC + 0.5 V
IIK DC Input Diode Current ± 20 mA
IOK DC Output Diode Current ± 20 mA
IODC Output Current ± 25 mA
ICC or IGND DC VCC or Ground Current ± 50 mA
PDPower Dissipation 500(*) mW
Tstg Storage Temperature -65 to +150 °C
TLLead Temperature (10 sec) 300 °C
Obsolete Product(s) - Obsolete Product(s)
£7
M74HC153
4/10
RECOMMENDED OPERATING CONDITIONS
DC SPECIFICATIONS
Symbol Parameter Value Unit
VCC Supply Voltage 2 to 6 V
VIInput Voltage 0 to VCC V
VOOutput Voltage 0 to VCC V
Top Operating Temperature -55 to 125 °C
tr, tf
Input Rise and Fall Time VCC = 2.0V 0 to 1000 ns
VCC = 4.5V 0 to 500 ns
VCC = 6.0V 0 to 400 ns
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
TA = 25°C -40 to 85°C -55 to 125°C
Min. Typ. Max. Min. Max. Min. Max.
VIH High Level Input
Voltage 2.0 1.5 1.5 1.5
V4.5 3.15 3.15 3.15
6.0 4.2 4.2 4.2
VIL Low Level Input
Voltage 2.0 0.5 0.5 0.5
V4.5 1.35 1.35 1.35
6.0 1.8 1.8 1.8
VOH High Level Output
Voltage 2.0 IO=-20 µA1.9 2.0 1.9 1.9
V
4.5 IO=-20 µA4.4 4.5 4.4 4.4
6.0 IO=-20 µA5.9 6.0 5.9 5.9
4.5 IO=-4.0 mA 4.18 4.31 4.13 4.10
6.0 IO=-5.2 mA 5.68 5.8 5.63 5.60
VOL Low Level Output
Voltage 2.0 IO=20 µA0.0 0.1 0.1 0.1
V
4.5 IO=20 µA0.0 0.1 0.1 0.1
6.0 IO=20 µA0.0 0.1 0.1 0.1
4.5 IO=4.0 mA 0.17 0.26 0.33 0.40
6.0 IO=5.2 mA 0.18 0.26 0.33 0.40
IIInput Leakage
Current 6.0 VI = VCC or GND ± 0.1 ± 1 ± 1 µA
ICC Quiescent Supply
Current 6.0 VI = VCC or GND 44080µA
Obsolete Product(s) - Obsolete Product(s)
PULSE GENERATOR _ SC12220
M74HC153
5/10
AC ELECTRICAL CHARACTERISTICS (CL = 50 pF, Input tr = tf = 6ns)
CAPACITIVE CHARACTERISTICS
1) CPD is defined as the value of the IC’s internal equivalent capacitance which is calculated from the operating current consumption without
load. (Refer to Test Circuit). Average operating current can be obtained by the following equation. ICC(opr) = CPD x VCC x fIN + ICC/4(per circuit)
TEST CIRCUIT
CL = 50pF or equivalent (includes jig and probe capacitance)
RT = ZOUT of pulse generator (typically 50)
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
TA = 25°C -40 to 85°C -55 to 125°C
Min. Typ. Max. Min. Max. Min. Max.
tTLH tTHL Output Transition
Time 2.0 30 75 95 110
ns4.5 8151922
6.0 7131619
t
PLH tPHL Propagation Delay
Time (Cn - Y) 2.0 48 115 145 175
ns4.5 15 23 29 35
6.0 12 20 25 30
tPLH tPHL Propagation Delay
Time (A, B - Y) 2.0 68 150 190 225
ns4.5 20 30 38 45
6.0 16 26 32 38
tPLH tPHL Propagation Delay
Time (G - Y) 2.0 30 85 105 130
ns4.5 10 17 21 26
6.0 9141822
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
TA = 25°C -40 to 85°C -55 to 125°C
Min. Typ. Max. Min. Max. Min. Max.
CIN Input Capacitance 5.0 5101010pF
C
PD Power Dissipation
Capacitance (note
1) 5.0 58 pF
Obsolete Product(s) - Obsolete Product(s)
INPUT IN -PHASE OUTPUT OUT—OF-PHASE OUTPUT 6 ns 6ns 90-1. VCC 50-1. 10-1. L—-—GND [TLH ‘THL .— 4‘- V 90']. OH so 0']. VOL I IPLH *PHL /_ v0” 50']. / VOL 'PHL ‘PLH S - I0173
M74HC153
6/10
WAVEFORM 1 : PROPAGATION DELAY TIME (f=1MHz; 50% duty cycle)
Obsolete Product(s) - Obsolete Product(s)
I‘Iflflflflml—‘m 16 9 .3 1 fl |—|\_ll_l|_ll_l|_1|_lu
M74HC153
7/10
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
a1 0.51 0.020
B 0.77 1.65 0.030 0.065
b 0.5 0.020
b1 0.25 0.010
D 20 0.787
E 8.5 0.335
e 2.54 0.100
e3 17.78 0.700
F 7.1 0.280
I 5.1 0.201
L 3.3 0.130
Z 1.27 0.050
Plastic DIP-16 (0.25) MECHANICAL DATA
P001C
Obsolete Product(s) - Obsolete Product(s)
M74HC153
8/10
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.75 0.068
a1 0.1 0.2 0.003 0.007
a2 1.65 0.064
b 0.35 0.46 0.013 0.018
b1 0.19 0.25 0.007 0.010
C 0.5 0.019
c1 45° (typ.)
D 9.8 10 0.385 0.393
E 5.8 6.2 0.228 0.244
e 1.27 0.050
e3 8.89 0.350
F 3.8 4.0 0.149 0.157
G 4.6 5.3 0.181 0.208
L 0.5 1.27 0.019 0.050
M 0.62 0.024
S8° (max.)
SO-16 MECHANICAL DATA
PO13H
Obsolete Product(s) - Obsolete Product(s)
WHHHHHHF JUUUUUUL
M74HC153
9/10
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.2 0.047
A1 0.05 0.15 0.002 0.004 0.006
A2 0.8 1 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.0089
D 4.9 5 5.1 0.193 0.197 0.201
E 6.2 6.4 6.6 0.244 0.252 0.260
E1 4.3 4.4 4.48 0.169 0.173 0.176
e 0.65 BSC 0.0256 BSC
K0° 8°0° 8°
L 0.45 0.60 0.75 0.018 0.024 0.030
TSSOP16 MECHANICAL DATA
cE
b
A2
A
E1
D
1
PIN 1 IDENTIFICATION
A1 L
K
e
0080338D
Obsolete Product(s) - Obsolete Product(s)
E]
M74HC153
10/10
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the
consequences of use of such information nor for any infringement of patents or other rights of third parties which may result from
its use. No license is granted by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications
mentioned in this publication are subject to change without notice. This publication supersedes and replaces all information
previously supplied. STMicroelectronics products are not authorized for use as critical components in life support devices or
systems without express written approval of STMicroelectronics.
© The ST logo is a registered trademark of STMicroelectronics
© 2001 STMicroelectronics - Printed in Italy - All Rights Reserved
STMicroelectronics GROUP OF COMPANIES
Australia - Brazil - China - Finland - France - Germany - Hong Kong - India - Italy - Japan - Malaysia - Malta - Morocco
Singapore - Spain - Sweden - Switzerland - United Kingdom
© http://www.st.com
Obsolete Product(s) - Obsolete Product(s)