OPB703-05(WZ). OPB70AWZ-HWZ Datasheet by TT Electronics/Optek Technology
Reflective Obiect Sensor
OPB703 through OPB705, @ Electronics
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB70HWZ ,1
Features:
Phototransrstor output
Hugh sensrtrvrty
Lochast plastic housrng
Available WIth tenses for dust protectron and ambient Irght fittratian
Focused for maxrmum sensrtrvrty
Descriptlan:
Applications:
Nonrcantact reflectwe object
sensor
Assemb‘y Hne automation
Machine automation
Machine safety
End of trave‘ sensor
Door sensor
Mark Detectron
Office Equrpment
®
Generat Nate
oprrx Tezhnatogy‘ rue
TT Ereerromrs reser ves the rrghr to make changes to uroduzt spetrficatron Mthnat
noun: or habrhty Ar hrurmmmn rs sumcd to W Ereerrumes' own data and rs ““5 WOW” ”"VE‘»$“VQ°§‘QM§ ngo‘wwgefigfiffl
zonsrdered accurate at trme or garng to prmt ‘ ”
©TT eteztromzspk IssueF 06/2015 Puget
Reflective Obiect Sensor .
OPB703 through 0PB705, @ Electronics
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
4X — —— 4x as ISO
[0.5m I3] [me 2x
33203305 [“1 [5‘]
- l7] - was 200 4» *
[25] 275
L"11\= ' 31%;:ng
, , 2 * PINNO PUNCTION
._ f [17.5] s B [v.4] ; 61333505
Jun .370
» 3 EMmER
3 K / E E E ; couscvorz
5.5] , 5%
220 ‘ J
[10.7] , [$53)]
.420 {40M
[152]
,auu
[21v]
.900
mm W
TOLERANCE ARE: OIOUNLESS THERWISESPEC‘FIED. V ‘A
x
sumcs
3? —r was COLOR FUNCHON
" [v a]
[7] _ [5 v]
-| m m
X‘ mews
“7-“ 3‘ E‘ E— M awash
700 n 370
aLuE mm
k“ / a E E4
[5.5] _ /i
220 J J
[13]
[m7] ' Jéi‘
‘20
[15,2]
.600
[22.9]
300
mmmsons ARE IN wanes [MM
VOLERANCES ARE : .am amass mzxwxss spscmsn
Genevm Nate
omx Terhna‘ogy‘ M
W E‘edromts vesew ves the ngm m make changes m uroduzt speumahon mum
noun: or mum Au mfurmntmn ‘5 mm to TT E‘Ktrumzs' own data and \s ““5 WOW” ”"VE‘»$“VQ°§‘QM§ ngo‘wwgefigfiffl
{onsmeved accurate at me oi gamg to punt ‘ W
(3 TT e‘edromzs pk IssueF 06/2015 Page 2
Reflective Obiect Sensor .
OPB703 through 0PB705, @ ElectronIcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
_, [I585] ._
.624
[5.99] [8.86]
.275 .349
[4 ] [508]
2.92 .
4» f 5.08
.05 .200 [200]
MIN NOM. ‘HNNo, ruIIcIIoN
[5.59] 7 I * \ '2 éfifinéog
220 2: 3 EMIIIER
\ A COILEcIoR
£23 *> “7-781 2 I
/ ’ .700
2x J A ‘ / % a!
[1'59] REFLECTIVE
I 3
Ross SURFACE
NOM- __ No.67] __
420 DIMENSIONS ARE IN INCHES [MM]
[£8 13] [2347] TOLERANCES ARE : .O]O UNLESS OTHERWISE SPECIFIED.
u' 025:.005 ,924
_. [I585] ‘_
.624
[6.99] [8.86]
.275 .34?
4x WIRES
26AWG [5-08] [5.08]
24“ MIN. 300 200 —
NOM, - wazcoIon ruNcnoN
ORANGE ANODE
GREEN cmoog
mus mm
WHITE coLLEcIoR
- [I778]
,> .700 GR¥N WHIIE
REFLECTIVE omog mug
SURFACE
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES ARE : .OIO UNLESS OTHERWISE SPECIFIED.
(Ia-om m.
WEI-z II ”(shew I.IIIg~-.III I:dIII
pr .IEIIIV, A HoTTEItdrc
eIe a .II .I I IIt g.IIgIoI)I III
(II an I- .I.IIII-I:
310mm;
IoIIr. II Ix
I» p:;III-( II
kw r 00 20M) 0.qu 1
II\p<>
Reflective Obiect Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemomu veserves the nghuo make (flanges m mum spenfimuon wuhou:
name or llubmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved camera at time o! gomg to punt
omk Tedmo‘oqy‘ m
was Wul\u(e Duve‘ CarroHlon, 1x 7500mm. .1 972 323 2200
www optekmcom‘ www lte‘eztvoms (om
(6 TT e‘emomzs pk IssueF 06/2015 Page A
Reflective Obiect Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemoms veserves the nghuo make (flanges m mam spenfiwuon wuhom
Home or llabmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved acmmre m time o! gomg to punt
omx Terhno‘oqy‘ m
was Wul\u(e mm CarroHlan,TX 7500mm .1972 323 2200
www optekmuom‘ www lte‘emoms (om
(6 TT e‘emomzs pk IssueF 06/2015 Page 5
Reflective Obiect Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemoms veserves the nghuo make (flanges m mam spenfiwuon wuhom
Home or llabmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved acmmre m time o! gomg to punt
omx Terhno‘oqy‘ m
was Wul\u(e mm CarroHlan,TX 7500mm .1972 323 2200
www optekmuom‘ www lte‘emoms (om
(6 TT e‘emomzs pk IssueF 06/2015 Page 5
Reflective Obiect Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemoms veserves the nghuo make (flanges m mam spenfiwuon wuhom
Home or llabmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved acmmre m time o! gomg to punt
omx Terhno‘oqy‘ m
was Wul\u(e mm CarroHlan,TX 7500mm .1972 323 2200
www optekmuom‘ www lte‘emoms (om
(6 TT e‘emomzs pk IssueF 06/2015 Page 7
Reflective Obiect Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemoms veserves the nghuo make (flanges m mam spenfiwuon wuhom
Home or llabmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved acmmre m time o! gomg to punt
omx Terhno‘oqy‘ m
was Wul\u(e mm CarroHlan,TX 7500mm .1972 323 2200
www optekmuom‘ www lte‘emoms (om
(6 TT e‘emomzs pk IssueF 06/2015 Page 8
Reflective Obiect Sensor .
OPB703 through OPB705, @ Electronics
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
Geneva‘ Nate
TT Hemoms veserves the nghuo make (flanges m mam spenficauon wuhom
Home or llabmty All Informutmn \s sumac! to W E‘mrumts' own data and \s
zonswdeved accurate m time o! gomg to punt
omx Terhno‘oqy‘ m
was Wul\u(e mm CarroHlan,TX 7500mm .1972 323 2200
www optekmuom‘ www lte‘emams (om
to TT e‘emomzs pk IssueF 06/2015 Page 9
Reflective ObiecI Sensor .
OPB703 through OPB705, @Electromcs
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
/ \ E ,
// =
I
/ \
// \ \
j \\\\:
\ \ \ \ \
/ E , 4
\
f‘
J éStu—u—
ICS
@ Electron
Obiect Sensor
Reflective
OPB703 through OPB705,
OPB703WZ through OPB705WZ,
OPB7OAWZ through OPB7OHWZ
oPB7MGwz
Normaliled Collector Current
vs Object Distance
‘2
528 35.555:
n.n 1.: 2.5 n 54 «.3 75 m 1a.: 1m 121 m 2a.:
Distance (mm)
rm Wmo e :‘u