LSZH Overall Foil Shielded Mullipa
conductor color coding‘ Chart A
Nomlnll Dlimallr Jacki! Tlllelmoss
547IL
5472L
547M.
547“.
5475L
5476L
5477L
547M.
5479L
SAEOL
LSZH Individually Foil-Shielded Pa
conductor color coding‘ Chart A
Nomlml mammal Jack“ Tlllclman
IAEGL“
GOIOL
MGSL‘"
SOIZL
SGML
SOUL
@m @' PE? mum
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 307
LSZH Overall Foil Shielded Multipair
Conductor Color Coding: Chart A
24 AWG (0.22 mm2)
Stranding: 7/32 (7 x 0.20 mm)
Insulation thickness: 0.010 (0.25 mm)
Part No. Pairs Nominal Diameter Jacket Thickness
Inch mm Inch mm
5471L 1 0.161 4.09 0.028 0.71
5472L 2 0.209 5.31 0.028 0.71
5473L 3 0.228 5.79 0.028 0.71
5474L 4 0.240 6.10 0.028 0.71
5475L 5 0.272 6.91 0.030 0.76
5476L 6 0.299 7.59 0.030 0.76
5477L 7 0.299 7.59 0.030 0.76
5478L 8 0.319 8.10 0.032 0.81
5479L 9 0.339 8.61 0.032 0.81
5480L 10 0.378 9.60 0.032 0.81
LSZH Individually Foil-Shielded Pair
Conductor Color Coding: Chart A
22 AWG (0.35 mm2)
Stranding: 7/30 (7 x 0.25 mm)
Insulation thickness: 0.010 (0.25 mm)
Part No. Pairs Nominal Diameter Jacket Thickness
Inch mm Inch mm
2466L*† 2 0.161 4.09 0.014 0.35
6010L 3 0.299 7.59 0.047 1.19
2463L*†† 4 0.242 6.15 0.020 0.50
6012L 6 0.386 9.80 0.040 1.01
6014L 9 0.441 11.20 0.040 1.01
6017L 12 0.492 12.50 0.040 1.01
Alpha Wire’s LSZH communica-
tion and control cable combines
LSZH-rated insulation and jackets
with the rugged performance
you expect from Alpha. The
specially formulated LSZH material
minimizes the effects from smoke
and harmful corrosive gases in the
event of combustion. Low smoke
means easier visibility in exiting
the area and reduced danger of
smoke inhalation, while low toxicity
means no harm to people from
halogenated gases.
UL CM VW-1
CSA CMG FT4
Operating Temperature
• -20°C to +75°C
Materials
• Stranded tinned copper
conductors
• LSZH insulation (Polypropylene
insulation for individually foil
shielded pairs)
• Aluminum/polyester shielding,
with 25% overlap min.
Foil facing inward
Tinned copper drain wire sized
the same as the conductors
• Slate LSZH jacket
LSZH Properties
• LSZH Flammability:
Passes IEC 60332-1
• LSZH Acid Gas Generation:
Passes IEC 60754-1 and 60754-2
• LSZH Smoke Emission:
Passes IEC 61034-2
Cable > Communication, Control and Industrial > Low-Smoke, Zero-Halogen (LSZH)
Communication and Control Cable
300 V Foil Shielded, Multipair, LSZH
*Conductor color coding: 1 Red-Black, 2 Green-White, White/Red-White/Black, 4 White/Green-White/Yellow.
†0.009 (0.23) insulation thickness.
††0.008 (0.20) insulation thickness.