• Cabezales, pines (clavijas) macho
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
      • Resistencias
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
      • Constructor de antenas
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
    • 3M
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, Wires - Management
      • Conectores, interconectores
      • Piezas de fijación, accesorios
      • RF/IF y RFID
      • Cintas, adhesivos, materiales
      • Herramienta
      • Ver todos
    • Analog Devices Inc
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
    • Belden
      Parte posterior
      • Cajas, gabinetes, bastidores
      • Arneses de cables
      • Cables, alambres
      • Cables, alambres - administración
      • Conectores, interconectores
      • Imanes - transformador, componentes del inductor
      • Ver todos
    • CUI Inc
      Parte posterior
      • Módulos de filtro para línea eléctrica
      • Fuentes de alimentación - Montaje en placa
      • Fuentes de alimentación - Externa/Interna (fuera de placa)
      • Ver todos
    • Diodes Incorporated
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
    • Nexperia
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
    • Omron
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
    • onsemi
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
    • Panduit
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, alambres - administración
      • Conectores, interconectores
      • Etiquetas, señales, barreras, identificación
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
    • ROHM Semiconductor
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
    • Silicon Labs
      Parte posterior
      • Cristales, osciladores, resonadores
      • Placas de desarrollo, kits, programadores
      • Integrado: microcontroladores
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
    • TE Connectivity
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
  1. Home
  2. Reference Design Library
  3. embedded-code-solutions
  4. dsp-code-solutions
AC/DC and DC/DC Conversion (834)
  • AC/DC SMPS - Multi Output (34)
  • AC/DC SMPS - Single Output (103)
  • DC/AC Inverter (3)
  • DC/DC SMPS - Multi Output (76)
  • DC/DC SMPS - Single Output (615)
  • Specific Power Solutions (3)
Audio Amplifiers (104)
Energy Harvesting (33)
  • Other Energy Harvesting Designs (4)
  • Solar Battery Chargers (19)
  • Solar Inverter (2)
  • Solar to DC Regulators (6)
  • Vibration Energy Harvesting (2)
Lighting (255)
  • CFL Ballasts (3)
  • Color Mixing LED Controllers (2)
  • LED Camera Flash Drivers (1)
  • LED Drivers - AC / Offline (90)
  • LED Drivers - DC In (159)
Motor Control (172)
Open Source MCU Platforms (42)
Other Solutions (9)
Power Management (229)
  • Battery Chargers (62)
  • Battery 'Fuel Gauge' for DC (6)
  • Capacitor Chargers (15)
  • Energy Metering for AC (12)
  • Ideal Bridge Controller (2)
  • Inductive Charging / Wireless Power (6)
  • Load or Power Distribution Switches (13)
  • OR-ing Controllers (9)
  • POE - Power Over Ethernet (28)
  • Power Factor Correction (18)
  • Power Output Stages (H-Bridge, Half Bridge) (49)
  • Solid State Circuit Breakers (Resetable Fuses) (4)
  • USB Power Delivery (5)
Sensor Solutions (69)
  • Capacitive Sensing (13)
  • Current Sensing (5)
  • Other Sensing Solutions (31)
  • Temperature Sensing (20)
Wired Communication (68)
  • Analog Front Ends (AFE) (6)
  • Interface Solutions (62)
Wireless Communication (48)
  • Receivers (5)
  • Remote & Passive Keyless Entry (RKE,PKE) (3)
  • RFID (4)
  • Transceivers - TXRX (28)
  • Wireless Power / Inductive Charging (5)
  • Wireless Sensor Platform (3)

Designs (1863)

1,863 Results - Page 1/187 |< < 1 2 3 4 5  
Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output DC1693A: 5V @ 350mA Isolated, 4.5 ~ 30V in Manufacturer: Analog Devices Inc.

The demo circuit 1693A is an isolated flyback μModule® DC/DC converter featuring the LTM8047. The demo circuit is designed for a 5V output from a 4.5V to 30V input. The typical current capability of the 5V output varies with input voltage from about 110mA at VIN = 4.5V to about 350mA at VIN = 30V.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM5118EVAL: 12V @ 3A, 5 ~ 75 Vin Manufacturer: Texas Instruments

The LM5118 evaluation board is designed to provide the design engineer with a fully functional, Emulated Current Mode Control, buck-boost power converter to evaluate the LM5118 controller IC. The evaluation board provides a 12V output with 3A of output current capability. The evaluation board’s wide input voltage range is from 75V to 5V, with operation down to 3V with some component changes. The e…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM22670EVAL: 3.3V @ 3A, 4.5 ~ 42Vin Manufacturer: Texas Instruments

The LM22670 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (>90%) is obtained through the use of a low ON-resistance N-channel MOSFET.

Schematic View Design
Power Management > Power Factor Correction EVL6562A-35WFLB: 35W PFC, 48V, 90 ~ 265 VAC Manufacturer: STMicroelectronics

The board is a 35 W, wide-range mains input, power factor corrected SMPS (switched mode power supply) suitable for all low power applications requiring a high PF (power factor), such as lighting applications and power supplies for LEDs. The low-cost L6562A and the simple flyback topology combine to provide a very competitive PFC controller solution.

Schematic View Design
AC/DC and DC/DC Conversion > AC/DC SMPS - Multi Output STEVAL-ISA004V1: 10W, 5V @ 1A, 12V @ 420mA Manufacturer: STMicroelectronics

This evaluation board is an offline, wide-range, VIPer22A-E dual-output power supply with a switching frequency of 60 kHz and is set up for secondary regulation with an optocoupler. One output delivers 5 V at 1 A and a second output delivers 12 V at 0.42 A, making for a total output power of 10 W.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM5007EVAL: 10V @ 400mA, 12 ~ 75 Vin Manufacturer: Texas Instruments

The LM5007 Step down switching regulator features all of the functions needed to implement low cost, efficient, Buck bias regulators.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM5574EVAL: 5V @ 500mA, 7 ~ 75 Vin Manufacturer: Texas Instruments

The LM5574 evaluation board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5574 regulator IC. The evaluation board provides a 5V output with a 0.5A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, a good compromise between conversion efficiency and so…

Schematic View Design
Motor Control EVAL6228QR: Stepper, 1A/Phase @ 8 ~ 52V Manufacturer: STMicroelectronics

This application note describes the evaluation board of the DMOS fully integrated stepper motor driver L6228Q. The board implements a typical application that can be used as a reference design to drive two-phase bipolar stepper motors with currents up to 1 A DC.

Schematic View Design
AC/DC and DC/DC Conversion > AC/DC SMPS - Single Output STEVAL-ISA035V1: 4.2W, 12V @ 350mA, 85 ~ 265 Vin Manufacturer: STMicroelectronics

Many appliances today use non-isolated power supply to furnish low output power required to run a micro, LED display, and a few relays or AC switches. This type of power supply has a single rectifier so as to reference the neutral to output ground in order to fire TRIACs or AC switches.

Schematic View Design
Power Management > Power Factor Correction EVAL4981A: 360W @ 400V, 88 ~ 264 VAC Manufacturer: STMicroelectronics

The L4981 integrated circuit is a continous mode average current controller with several specific functions for active power factor correction. It can operate in high quality, medium/high power conversion range and provides all the necessary features to achieve a very high power factor, up to 0.99. Thanks to the BCD technology used, operative switching frequency higher than 200kHz can be used.

1,863 Results - Page 1/187 |< < 1 2 3 4 5  