• Cabezales, pines (clavijas) macho
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
      • Resistencias
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
      • Constructor de antenas
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
    • 3M
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, Wires - Management
      • Conectores, interconectores
      • Piezas de fijación, accesorios
      • RF/IF y RFID
      • Cintas, adhesivos, materiales
      • Herramienta
      • Ver todos
    • Analog Devices Inc
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
    • Belden
      Parte posterior
      • Cajas, gabinetes, bastidores
      • Arneses de cables
      • Cables, alambres
      • Cables, alambres - administración
      • Conectores, interconectores
      • Imanes - transformador, componentes del inductor
      • Ver todos
    • CUI Inc
      Parte posterior
      • Módulos de filtro para línea eléctrica
      • Fuentes de alimentación - Montaje en placa
      • Fuentes de alimentación - Externa/Interna (fuera de placa)
      • Ver todos
    • Diodes Incorporated
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
    • Nexperia
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
    • Omron
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
    • onsemi
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
    • Panduit
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, alambres - administración
      • Conectores, interconectores
      • Etiquetas, señales, barreras, identificación
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
    • ROHM Semiconductor
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
    • Silicon Labs
      Parte posterior
      • Cristales, osciladores, resonadores
      • Placas de desarrollo, kits, programadores
      • Integrado: microcontroladores
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
    • TE Connectivity
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
  1. Home
  2. Reference Design Library
  3. embedded-code-solutions
AC/DC and DC/DC Conversion (834)
  • AC/DC SMPS - Multi Output (34)
  • AC/DC SMPS - Single Output (103)
  • DC/AC Inverter (3)
  • DC/DC SMPS - Multi Output (76)
  • DC/DC SMPS - Single Output (615)
  • Specific Power Solutions (3)
Audio Amplifiers (104)
Energy Harvesting (33)
  • Other Energy Harvesting Designs (4)
  • Solar Battery Chargers (19)
  • Solar Inverter (2)
  • Solar to DC Regulators (6)
  • Vibration Energy Harvesting (2)
Lighting (255)
  • CFL Ballasts (3)
  • Color Mixing LED Controllers (2)
  • LED Camera Flash Drivers (1)
  • LED Drivers - AC / Offline (90)
  • LED Drivers - DC In (159)
Motor Control (172)
Open Source MCU Platforms (42)
Other Solutions (9)
Power Management (229)
  • Battery Chargers (62)
  • Battery 'Fuel Gauge' for DC (6)
  • Capacitor Chargers (15)
  • Energy Metering for AC (12)
  • Ideal Bridge Controller (2)
  • Inductive Charging / Wireless Power (6)
  • Load or Power Distribution Switches (13)
  • OR-ing Controllers (9)
  • POE - Power Over Ethernet (28)
  • Power Factor Correction (18)
  • Power Output Stages (H-Bridge, Half Bridge) (49)
  • Solid State Circuit Breakers (Resetable Fuses) (4)
  • USB Power Delivery (5)
Sensor Solutions (69)
  • Capacitive Sensing (13)
  • Current Sensing (5)
  • Other Sensing Solutions (31)
  • Temperature Sensing (20)
Wired Communication (68)
  • Analog Front Ends (AFE) (6)
  • Interface Solutions (62)
Wireless Communication (48)
  • Receivers (5)
  • Remote & Passive Keyless Entry (RKE,PKE) (3)
  • RFID (4)
  • Transceivers - TXRX (28)
  • Wireless Power / Inductive Charging (5)
  • Wireless Sensor Platform (3)

Designs (1863)

1,863 Results - Page 1/187 |< < 1 2 3 4 5  
Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output MAX13256EVKIT#: 36V H-Bridge Transformer Driver Manufacturer: Analog Devices Inc./Maxim Integrated

The MAX13256 evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX13256 10W isolated H-bridge DC-DC converter. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ23610EVAL: 1.2/ 2.5/ 3.3/ 5V @ 10A, 6 ~ 36V in Manufacturer: Texas Instruments

The LMZ23610/8/6 and LMZ22010/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ23610/8/6 can accept an input voltage rail between 6V and 36V and the LMZ22010/8/6 can accept an input voltage rail between 6…

Schematic View Design
Lighting > LED Drivers - DC In LM3401-MR16DEMO: 1A @ 6.2V Max, 12VAC, MR16 Manufacturer: Texas Instruments

This design was developed to minimize the current spikes coming out of an electronic transformer to less than 5A, which is a typical transformer rating, when driving an LED MR16 circuit. The off the shelf LED MR16 solutions exhibit spikes that significantly exceed a transformers maximum rated output current which will degrade the reliability of the transformer and reduce its operating lifetime. T…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM5006EVAL: 5V @ 500mA, 6 ~ 75V in Manufacturer: Texas Instruments

The LM5006EVAL evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 6V to 75V. The circuit delivers load currents to 500 mA, with current limit set at a nominal 1 Amp.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ22003EVAL: 3.3V @ 3A, 6 ~ 20V in Manufacturer: Texas Instruments

The LMZ23605/03, LMZ22005/03 evaluation boards are designed to be an easy-to-use platform to evaluate the full capabilities of this family of SIMPLE SWITCHER® power modules. The PCB construction has excellent thermal performance and includes extra locations for optional components that may not be required in the end application.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ23605EVAL: 3.3V @ 5A, 6 ~ 36V in Manufacturer: Texas Instruments

The LMZ23605/03, LMZ22005/03 evaluation boards are designed to be an easy-to-use platform to evaluate the full capabilities of this family of SIMPLE SWITCHER® power modules. The PCB construction has excellent thermal performance and includes extra locations for optional components that may not be required in the end application.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LM21212-1EVM: 1.2V @ 12A, 2.95 ~ 5.5V in Manufacturer: Texas Instruments

This evaluation board provides a solution to examine the high efficiency LM21212-1 buck switching regulator. The LM21212-1 is capable of driving up to 12A of continuous load current with excellent output voltage accuracy due to its ±1% internal reference.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMR64010XMFDEMO: 24V @ 125mA, 2.7 ~ 12V in Manufacturer: Texas Instruments

The LMR62014 and LMR64010 are high frequency switching boost regulators which offer small size and high power conversion efficiency. The parts operate at a 1.6MHz switching frequency. The primary difference between the LMR62014 and LMR64010 is that the LMR62014 has a higher current internal switch FET (with lower breakdown voltage), while the LMR64010 has a higher voltage FET which handles less c…

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Single Output LMZ10500EVAL: 1.8V @ 650mA, 2.7 ~ 5.5V in Manufacturer: Texas Instruments

The LMZ10501 and LMZ10500 SIMPLE SWITCHER® nano modules are easy-to-use DC-DC solutions optimized for space-constrained applications. The LMZ10501 is capable of driving up to 1A load with excellent power conversion efficiency, line and load regulation, and EMI performance. The LMZ10500 is a 650mA version module and is pin-to-pin compatible with the LMZ10501.

Schematic View Design
Energy Harvesting > Solar Battery Chargers BQ25504EVM-674(#1): EH Low Power Boost Charger Manufacturer: Texas Instruments

The bq25504 is the first of a new family of intelligent integrated energy harvesting Nano-Power management solutions that are well suited for meeting the special needs of ultra-low power applications. The product is specifically designed to efficiently acquire and manage the microwatts (µW) to miliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal elec…

1,863 Results - Page 1/187 |< < 1 2 3 4 5  