DE5a-Net-DDR4 Arria®10 Accelerator

Terasic's DE5a-Net-DDR4 can accelerate and compute for an ultimate performance

Image of Terasic's DE5a-Net-DDR4 Arria®10 AcceleratorWith the rapidly-rising demand in today’s data and compute-intensive applications, Terasic’s DE5a-Net-DDR4 is purpose-built to accelerate artificial intelligence, high-frequency trading, and high-performance computing (HPC) workloads to provide the industry-leading platform for a spectrum of industries that rely on HPC to maintain their competitive edge.

The DE5a-Net-DDR4 takes advantage of the powerful Intel® Arria 10 FPGA to enable higher speed data processing. The board is armed with 16 GB DDR4 memory module, running at over 75 Gbps, up to 7.876 GB/s data transfer via PCIe® Gen 3 x8 edge between FPGA and the host PC, and four on-board QSFP+ connectors. The on-board QDRII memory and DDR4 module can obtain lower application latency and higher application throughput, making it an excellent platform to achieve breakthrough performance in data filtering and algorithmic acceleration.

In addition to these offerings, the DE5a-Net-DDR4 fully supports Intel Open VINO™ toolkit to provide optimal computer vision and deep learning solutions. User's systems can achieve the highest computing performance and lowest cost for their AI applications by leveraging the Arria 10 FPGA on DE5a-Net-DDR4.

Features and Benefits
  • Intel Arria 10 GX FPGA: 1150 K LE; speed grade: -1
  • Full-height, 3/4-length form-factor package
  • Allows ultra-low-latency, straight connections to four external 40 G QSFP+ modules
  • High-speed parallel Flash memory
  • Cooling option: 1-slot air cooling system: 50 mm 6000 RPM fan, and thermal resistance: 1.18°C/W
  • PCIe Gen 3 x8
  • With 2 x 5 timing expansion header for 1 pps or other high precision clock inputs
  • Two independent banks of DDR4 SO-DIMM socket, up to 16 GB 1066 MHz, or 8 GB 1200 MHz for each socket
  • Four independent 550 MHz QDRII+ SRAMs, 18-bits data bus, and 72 Mbit for each
Applications
  • Datacenter acceleration
  • Test and instrumentation
  • FinTech
  • Video and broadcast
  • Military and aerospace
  • AI and deep learning

DE5a-Net-DDR4 Arria®10 Accelerator

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DE5A-NET ARRIA 10 GX CARDP0489DE5A-NET ARRIA 10 GX CARD0 - Inmediata$6,624.00Ver detalles

Associated Products

ImagenNúmero de pieza del fabricanteDescripciónCantidad de LAB/CLBCantidad de celdas/elementos de lógicaTotal de bits de RAMCantidad disponiblePrecioVer detalles
IC FPGA 240 I/O 484UBGA10AX022C4U19E3SGIC FPGA 240 I/O 484UBGA80330220000137523201 - Inmediata$654.85Ver detalles
IC FPGA 696 I/O 1517FCBGA10AX057K4F40E3SGIC FPGA 696 I/O 1517FCBGA217080570000420823043 - Inmediata$3,873.23Ver detalles
IC FPGA 360 I/O 780FBGA10AX048E4F29E3SGIC FPGA 360 I/O 780FBGA18359048000056647680 - Inmediata$2,073.17Ver detalles
IC FPGA 492 I/O 1152FBGA10AX057H4F34E3SGIC FPGA 492 I/O 1152FBGA217080570000420823048 - Inmediata$2,866.98Ver detalles
IC FPGA 384 I/O 1152FBGA10AX027H4F34E3SGIC FPGA 384 I/O 1152FBGA101620270000178708485 - Inmediata$1,360.82Ver detalles
IC FPGA 384 I/O 1152FBGA10AX027H4F34I3SGIC FPGA 384 I/O 1152FBGA101620270000178708482 - Inmediata$1,632.34Ver detalles
IC FPGA 384 I/O 1152FBGA10AX027H3F34E2SGIC FPGA 384 I/O 1152FBGA101620270000178708483 - Inmediata$1,796.85Ver detalles
IC FPGA 492 I/O 1152FBGA10AX048H3F34E2SGIC FPGA 492 I/O 1152FBGA183590480000566476810 - Inmediata$3,267.89Ver detalles
IC FPGA 492 I/O 1152FBGA10AX048H4F34E3SGIC FPGA 492 I/O 1152FBGA18359048000056647680 - Inmediata$2,475.67Ver detalles
Publicado: 2019-10-11