• Cabezales, pines (clavijas) macho
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
      • Resistencias
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
      • Constructor de antenas
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
    • 3M
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, Wires - Management
      • Conectores, interconectores
      • Piezas de fijación, accesorios
      • RF/IF y RFID
      • Cintas, adhesivos, materiales
      • Herramienta
      • Ver todos
    • Analog Devices Inc
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
    • Belden
      Parte posterior
      • Cajas, gabinetes, bastidores
      • Arneses de cables
      • Cables, alambres
      • Cables, alambres - administración
      • Conectores, interconectores
      • Imanes - transformador, componentes del inductor
      • Ver todos
    • CUI Inc
      Parte posterior
      • Módulos de filtro para línea eléctrica
      • Fuentes de alimentación - Montaje en placa
      • Fuentes de alimentación - Externa/Interna (fuera de placa)
      • Ver todos
    • Diodes Incorporated
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
    • Nexperia
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
    • Omron
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
    • onsemi
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
    • Panduit
      Parte posterior
      • Conjunto de cables
      • Cables, Wires
      • Cables, alambres - administración
      • Conectores, interconectores
      • Etiquetas, señales, barreras, identificación
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
    • ROHM Semiconductor
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
    • Silicon Labs
      Parte posterior
      • Cristales, osciladores, resonadores
      • Placas de desarrollo, kits, programadores
      • Integrado: microcontroladores
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
    • TE Connectivity
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
  1. Home
  2. Reference Design Library
  3. embedded-code-solutions
AC/DC and DC/DC Conversion (834)
  • AC/DC SMPS - Multi Output (34)
  • AC/DC SMPS - Single Output (103)
  • DC/AC Inverter (3)
  • DC/DC SMPS - Multi Output (76)
  • DC/DC SMPS - Single Output (615)
  • Specific Power Solutions (3)
Audio Amplifiers (104)
Energy Harvesting (33)
  • Other Energy Harvesting Designs (4)
  • Solar Battery Chargers (19)
  • Solar Inverter (2)
  • Solar to DC Regulators (6)
  • Vibration Energy Harvesting (2)
Lighting (255)
  • CFL Ballasts (3)
  • Color Mixing LED Controllers (2)
  • LED Camera Flash Drivers (1)
  • LED Drivers - AC / Offline (90)
  • LED Drivers - DC In (159)
Motor Control (172)
Open Source MCU Platforms (42)
Other Solutions (9)
Power Management (229)
  • Battery Chargers (62)
  • Battery 'Fuel Gauge' for DC (6)
  • Capacitor Chargers (15)
  • Energy Metering for AC (12)
  • Ideal Bridge Controller (2)
  • Inductive Charging / Wireless Power (6)
  • Load or Power Distribution Switches (13)
  • OR-ing Controllers (9)
  • POE - Power Over Ethernet (28)
  • Power Factor Correction (18)
  • Power Output Stages (H-Bridge, Half Bridge) (49)
  • Solid State Circuit Breakers (Resetable Fuses) (4)
  • USB Power Delivery (5)
Sensor Solutions (69)
  • Capacitive Sensing (13)
  • Current Sensing (5)
  • Other Sensing Solutions (31)
  • Temperature Sensing (20)
Wired Communication (68)
  • Analog Front Ends (AFE) (6)
  • Interface Solutions (62)
Wireless Communication (48)
  • Receivers (5)
  • Remote & Passive Keyless Entry (RKE,PKE) (3)
  • RFID (4)
  • Transceivers - TXRX (28)
  • Wireless Power / Inductive Charging (5)
  • Wireless Sensor Platform (3)

Designs (1863)

1,863 Results - Page 54/187   52 53 54 55 56  
Schematic View Design
Wired Communication > Interface Solutions MAXREFDES34#: Secure Authentication, SHA-256 Manufacturer: Analog Devices Inc./Maxim Integrated

The Alcatraz (MAXREFDES34#) subsystem provides a reference design for securing Xilinx FPGAs to protect IP and prevent attached peripheral counterfeiting. The system implements a SHA-256 challenge-response between the FPGA and a DS28E15 secure authenticator. Boards for purchase, hardware, and firmware design files provide complete system information for rapid prototyping and development.

Schematic View Design
AC/DC and DC/DC Conversion > DC/DC SMPS - Multi Output MIC23158YML EV: 1.5V and 1.8V @ 2A, 2.7 ~ 5.5V in Manufacturer: Microchip Technology

The MIC23158YML EV board makes the evaluation of the MIC23158, a fully integrated 2A, 3MHz, dual switching regulators featuring HyperLight Load® mode, power good output indicator, and programmable soft-start. The MIC23158 is highly efficient throughout the entire output current range, drawing just 45µA of quiescent current for both outputs in operation. The 3mm x 4mm MLF package, in combination w…

Schematic View Design
Lighting > LED Drivers - DC In TPS92510EVM-011: 740mA @ 38.4V Max, 43 ~ 53V in Manufacturer: Texas Instruments

The TPS92510EVM-011 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92510 DC/DC converter, a high-brightness light emitting diode (LED) driver. The converter is a wide input voltage (3.5 V to 60 V), 2.5-MHz, non-synchronous, externally compensated, step down converter capable of 1.5 A of output current.

Schematic View Design
Wired Communication > Interface Solutions CY4603: 4-Port USB 3.0 Hub Manufacturer: Infineon Technologies

CY4603 is the development kit (DVK) for CYUSB3314-88LTXC, an advanced 88-QFN, 4-port USB 3.0 hub controller from Cypress. The hub controller supports Low-Speed (LS), Full-Speed (FS), Hi-Speed (HS) and SuperSpeed (SS) peripherals on all the four downstream ports. It supports status LEDs and individual power control for all the four downstream ports. It goes into suspend state to save power when th…

Schematic View Design
Lighting > LED Drivers - DC In STEVAL-ILL051V2: 3A @ 18V Max, 3 ~ 18V in Manufacturer: STMicroelectronics

The purpose of the STEVAL-ILL051V2 demonstration board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.

Schematic View Design
Motor Control STEVAL-PTOOL2V1: 3-PH BLDC Driver, 19 A @ 20 ~ 72V in Manufacturer: STMicroelectronics

The STEVAL-PTOOL2V1 BLDC driver reference design is tailored for battery-operated power tools using 8S to 15S battery packs. It is based on the STSPIN32F0252 motor controller with embedded 3-phase, 250 V gate driver and low-power STM32 MCU.

Schematic View Design
Lighting > LED Drivers - DC In TPS61196EVM-600: 200mA @ 60V Max, 10 ~ 30V in Manufacturer: Texas Instruments

This user’s guide contains background information for the TPS61196 as well as setup and operation instructions for the TPS61196EVM-600 evaluation module (EVM). Also included are test results, printed circuit board (PCB) layouts, schematics, and the bill of materials (BOM) for the EVM.

Schematic View Design
Lighting > LED Drivers - DC In DC1827A: 400mA @ 87V Max, 8 ~ 60V in, Boost Driver Manufacturer: Analog Devices Inc.

Demonstration Circuit 1827A features a 110V LED controller with spread spectrum frequency modulation – the LT®3795. Unlike most boosts, the circuit disconnects the output to protect against shorts or other fault conditions when the input voltage exceeds the output. The input voltage range for normal operation is from 8V to 60V. OVLO becomes active for inputs above 63V and the maximum input voltag…

Schematic View Design
Lighting > LED Drivers - DC In DC2020A: 300mA @ 67V Max, 5 ~ 60V in, Boost Manufacturer: Analog Devices Inc.

Demonstration circuit 2020A is a 60VIN, 80VOUT LED driver. It generates its own PWMOUT waveform from its internal PWM generator for accurate PWM dimming with up to 33:1 brightness ratio. It accepts an input voltage from 5V to 60V and drives up to 67V of LEDs at 300mA (when PVIN is less than VLED). DC2020A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicate…

Schematic View Design
Wireless Communication > Transceivers - TXRX MSP430-CCRFLCD: 868/915 MHz, 0.6 ~ 500 kB TXRX Manufacturer: Olimex LTD

MSP430-CCRFLCD is development board with CC430F5137IRGZ microcontroller from Texas Instruments.

1,863 Results - Page 54/187   52 53 54 55 56  