Njord Module Based Solution

Vicotee’s Njord Node has four built-in sensors: temperature, humidity, accelerometer, and ambient light

Image of Vicotee’s Njord Module Based Solution Vicotee Njord nodes complete network system consists of a wireless gateway, and other system units (illustrated in Application example below). The mesh network in Vicotee Njord nodes is based on the SmartMesh IP™ Dust Network® from Linear Technology. Njord nodes exist in several different models, all with basic sensors for temperature, ambient light, humidity, and acceleration, both static and dynamic. In addition to these sensors, the Njord can be equipped with up to four configurable sensor interfaces (I2C, SPI, 1-wire, 4 mA to 20 mA, analog input, DIO, UART, PMBus, and more).

Features
  • Low power: runs on batteries for years
  • Covers most standard sensor interfaces
  • Makes traditional sensors wireless
  • Secured network
  • > 99.999% data reliability even in harsh, dynamically changing RF environments
  • Delivers real-time critical information
  • Network manager supports up to 100 nodes
  • Mesh network node distances typical 50 m
  • Web browser-based interface configuration
Applications
  • Smart buildings
  • Smart health
  • Smart energy
  • Smart mobility
  • Public safety

Image of  Vicotee’s Njord Module Based Solution Application Example

Publicado: 2018-09-25