Bifrost Gateway Series Network Manager

Vicotee’s Bifrost series network manager consists of sensors and wireless nodes

Image of Vicotee's Bifrost Gateway Series Network Manager Vicotee's Bifrost series serves as a network manager in the wireless mesh network system, and a gateway between the mesh network and the cloud network/user applications. The complete system consists of sensors and wireless nodes. The radio and networking parts of Vicotee Bifrost gateways are based on the SmartMesh IP™ Dust Network® from Analog Devices. Cloud networking is based on 2.4 GHz 802.11n Wi-Fi or, alternatively, 10/100Base-T Ethernet. Vicotee Bifrost series gateways are powered by an external power supply (included). A SmartMesh IP network consists of a highly scalable self-forming multi-hop mesh of wireless nodes, known as motes, which collect and relay data, and a network manager that monitors and manages network performance and security, and exchanges data with a host application. (See an example application below.)

Features
  • Low power; runs on batteries for years
  • Covers most standard sensor interfaces
  • Makes traditional sensors wireless
  • Secured network
  • 99.999% data reliability even in harsh, dynamically changing RF environments
  • Delivers real-time critical information
  • Network manager supports up to 100 nodes
  • Mesh network node distances typical 50 m
  • Web browser-based interface configuration
Applications
  • Smart buildings
  • Smart health
  • Smart energy
  • Smart mobility
  • Public safety

Image of Vicotee's Bifrost Gateway Series Network Manager Application Example

Publicado: 2018-10-01