Harrier Embedded Computer

VersaLogic's embedded computer system features error-correcting memory (ECC)

Image of VersaLogic's Harrier Embedded Computer (click to enlarge)VersaLogic's Harrier is an extremely small and rugged SWaP-optimized embedded computer. This computer is engineered and tested to meet the industries’ needs for smaller, lighter, and lower-power embedded systems. Slightly larger in size than a credit card and one inch thick, the Harrier is a member of VersaLogic’s family of small, ultra-rugged embedded x86 computers. Equipped with a powerful dual- or quad-core Intel® “Apollo Lake” processor and soldered-on ECC RAM, the Harrier is designed to withstand extreme temperatures, impact, and vibration. Up to 8 GB of soldered-on ECC memory is available for high-reliability applications. ECC memory is beneficial in environments where single-bit memory errors may occur, such as with cosmic ray interactions which increase dramatically with altitude.

A TPM 2.0 chip is included for hardware-based security. Onboard I/Os include dual Gigabit Ethernet, one USB 3.0 and four USB 2.0 ports, and two serial ports. SATA interface, eMMC Flash options, and a microSD socket provide a range of data storage options. The dual mini PCIe sockets accommodate plug-in A/D, Wi-Fi modems, GPS receivers, MIL-STD-1553, Ethernet, Firewire, and other mini cards. The Harrier is designed and tested for a full industrial operating temperature range of -40º to +85ºC and meets MIL-STD-202H specifications for shock and vibration. This embedded computer features onboard voltage regulation for dependable operation from nominal 12 V sources. VersaLogic’s 10+ year product life support programs ensure long-term availability. This avoids expensive upgrades and migrations that come from short, disposable lifecycle products.

Features
  • 5th generation Intel® Atom™ quad- and dual-core processors (“Apollo Lake”)
  • Soldered-on ECC memory (up to 8 GB)
  • Very small size: 55 mm x 95 mm x 29 mm
  • Hardware security: TPM 2.0 security chip
  • Operating temperature range: -40°C to +85°C

Harrier Embedded Computers

ImagenNúmero de pieza del fabricanteDescripciónCantidad de núcleosPotencia (Vatios)Tipo de refrigeraciónCantidad disponiblePrecioVer detalles
SBC 1.3GHZ 2 CORE 2GB/2GB RAMVL-EPU-4011-EAP-02X-08SBC 1.3GHZ 2 CORE 2GB/2GB RAM28.1WPlaca térmica8 - Inmediata$876.00Ver detalles
SBC 1.6GHZ 4 CORE 8GB/8GB RAMVL-EPU-4011-EDP-08X-32SBC 1.6GHZ 4 CORE 8GB/8GB RAM410.1WPlaca térmica17 - Inmediata$1,199.00Ver detalles
Publicado: 2020-07-16