TraceTech Pens

Techspray’s TraceTech pens allow quick, convenient, and high-quality board repair and rework

Image of Techspray’s TraceTech PensTechspray’s TraceTech pens allow any level of technician to quickly perform quality board repairs in-house without the use of expensive equipment or time-consuming and unsightly jumpers. The pens meet IPC board repair standards. TraceTech conductive pens are available to allow quick, convenient, and high-quality board repair and rework.

The 2505-N TraceTech conductive pen is a silver ink pen for repairing electronic traces. The pen contains a fast-drying silver-filled ink designed to make highly conductive silver traces quickly.

The 2506-N TraceTech pen provides convenient touch-up cleaning of flux residues. This pen cleans R, RMA, SA, and no-clean fluxes.

The 2509-GN TraceTech pen is a green acrylic conformal coating that insulates circuit board traces and components against high voltage arcing. It provides excellent protection from moisture and fungus.

The 2507-N TraceTech no-clean flux pen is resin and halide-free. The no-clean flux has excellent wetting abilities and leaves no problematic residues. It is excellent for prototyping, rework, and repair and provides extra wetting for lead-free wire solder.

Features
  • 2505-N TraceTech
    • Repairs traces
    • Makes smooth jumpers
    • Silver conductive pen
    • Fast cure: 3 to 5 minutes at room temperature
  • 2506-N TraceTech
    • Safe on plastics
    • Cleans lead and lead-free flux residues
    • Rapid evaporation
    • Pen tip allows controlled application
    • Non-ozone depleting
  • 2509-GN TraceTech
    • Repairs scratches and chips in solder resist
    • Green to match resist
    • Prevents shorting and arcing
    • Non-ozone depleting
  • 2507-N TraceTech
    • Excellent wetting
    • Works with lead and lead-free solders
    • No cleaning necessary
    • Boost wetting for lead-free wire solder
    • Non-ozone depleting

TraceTech Pens

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TRACE TECH CONDUCTIVE PEN2505-NTRACE TECH CONDUCTIVE PEN2 - Inmediata$65.34Ver detalles
TRACE TECH FLUX REMOVER PEN2506-NTRACE TECH FLUX REMOVER PEN39 - InmediataSee Page for PricingVer detalles
TRACE NO-CLEAN FLUX PEN 1=1 PEN2507-NTRACE NO-CLEAN FLUX PEN 1=1 PEN350 - Inmediata$10.31Ver detalles
TRACE TECH OVERCOAT PEN - GREEN2509-GNTRACE TECH OVERCOAT PEN - GREEN73 - Inmediata$20.29Ver detalles
Publicado: 2021-02-26