SeeedStudio BeagleBone Green
DigiKey is proud to offer the new Seeed Studio BeagleBone Green Wireless development board. The BeagleBone Green wireless development board was created in conjunction the BeagleBone.org and is based on the open-source hardware design of BeagleBone Black development board. The new BeagleBone Green Wireless includes two Grove connectors making it easier to connect to the large family of Grove sensors. Seeed has removed the on-board HDMI connector to make room for the two Grove connectors. Compared to the Seeed Studio BeagleBone Green the new BeagleBone Green Wireless has a 2.4-GHz wireless module on board which add 2x2 MIMO Wi-Fi + Bluetooth functionality making it ideal for IoT designs.
SeeedStudio BeagleBone Green Wireless
Compared to the SeeedStudio BeagleBone Green it has a 2.4-GHz wireless module on board, making it more suitable for IoT prototypes.
- Processor: AM3358 1 GHz ARM® Cortex-A8
- 512 MB DDR3 RAM
- 4 GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- USB client for power & communications
- 4* USB 2.0 host
- Wi-Fi 802.11 b/g/n 2.4 GHz and Bluetooth 4.1 LE
- 2x46 pin headers
- 2xGrove connectors
SeeedStudio BeagleBone Green
It is based on the open-source hardware design of BeagleBone Black and developed into this differentiated version.
- Processor: AM3358 1 GHz ARM® Cortex-A8
- 512 MB DDR3 RAM
- 4 GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- USB client for power & communications
- 1* USB host
- Ethernet
- 2x46 pin headers
- 2xGrove connectors
Other SEEED Studio Accessory Boards/Capes
| Imagen | Número de pieza del fabricante | Descripción | Plataforma | Tipo | Función | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 103030034 | BEAGLEBONE GREEN HDMI CAPE | BeagleBone Black | Interfaz | HDMI | 123 - Inmediata | $10.20 | Ver detalles |
![]() | ![]() | 114992152 | CASE ACRYLIC BLK BLUE | Estuche | BeagleBone, Raspberry Pi | - | 79 - Inmediata | $24.90 | Ver detalles |
![]() | ![]() | 114991495 | GROVE/BEAGLEBONEBLUE 4PIN 10PACK | Conjunto de cables | Placas BeagleBone | - | 47 - Inmediata | $7.10 | Ver detalles |
![]() | 103030035 | GROVE BASE CAPE FOR BEAGLEBONE | BeagleBone | Interfaz | Ranura a BeagleBone | 14 - Inmediata | $11.90 | Ver detalles | |
![]() | ![]() | 114991496 | GROVE/BEAGLEBONEBLUE 6PIN 10PACK | Conjunto de cables | Placas BeagleBone | - | 22 - Inmediata | $6.79 | Ver detalles |