NXP i.MX RT Series of Crossover MCUs
Combining high performance with real-time functionality, the i.MX RT series of crossover processors are designed to support next-generation IoT applications. The i.MX RT devices are based on Arm® Cortex®-M7 cores and offer the best of both worlds – a high level of integration and security balanced with MCU-level usability at an affordable price. Crossover processing defines a new, much-needed space in the market by helping MCU customers move up to applications processor-level of performance while staying with their current tool chain—and potentially without having to add time, cost, or complexity of Linux (or other higher level operating systems) software development to their product design cycle.
Overall Features
- Variety of high performing Arm® Cortex®-M and DSP cores, such as Cadence® Tensilic® HiFi./1284 DMIPS @ 600 MHz
- Real-time, low latency response with the largest Tightly Coupled Memory (TCM) at 512KB
- Low dynamic power consumption enabled by integrated DC-DC converter and efficient power gating
- Greater design flexibility with extensive external memory interfaces including NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Comprehensive multimedia platform allows customers to design advanced GUIs and enhanced HMIs
- Rapid and easy prototyping and development with NXP FreeRTOS, MCUXpresso SDK & IDE, Arm mbed, Zephyr OS, and the global ARM ecosystem which provide software libraries and online tools and support
Applications
- Audio Subsystem—professional microphone, guitar pedals
- Consumer Products—smart appliances, cameras, LCDs
- Home and Building Automation—HVAC climate control, security, lighting control panels, IoT gateways
- Industrial Computing Designs—EBS, PLCs, factory automation, test and measurement, M2M, HMI control assembly line robotics, QR readers, barcode scanners
- Motor Control and Power Conversion—3D printers, thermal printers, unmanned autonomous vehicles, robotic vacuum cleaners
i.MX RT1010
The i.MX RT1010 expands the i.MX RT crossover MCU families by providing a high-performance feature set and rich integration in low-cost LQFP packages, further simplifying board design and layout for customers.
Features
- Arm® Cortex-M7 running up to 500 MHz
- Low latency response of 20 ns
- 128KB tightly coupled memory (TCM)
- 80LQFP package enables true two-layer PCB design
- Fully integrated PMIC with DC-DC
- Quad/Octal SPI NOR Flash memory interface
- USB 2.0 HS OTG interface with PHY
- I2S, S/PDIF audio interface
- Flexible interfacing through FlexIO
Development Board: MIMXRT1010-EVK
Datasheets: i.MX RT1010 Consumer Datasheet | i.MX RT1010 Industrial Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1011DAE5A | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 500MHz - External Program Memory 80-FQFP (12x12) | View Details |
| MIMXRT1011CAE4A | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 400MHz - External Program Memory 80-FQFP (12x12) | View Details |
i.MX RT1015
The ultra-low-cost i.MX RT1015 provides an entry-level into the crossover processor space. With a small LQFP package that enables 2-layer PCBs, this chip is optimized for cost.
Features
- ARM® Cortex®-M7 up to 500 MHz with 16 KB/16 KB I/D cache
- High Speed USB with PHY
- Audio suite: 3 x I2S/SAI, S/PDIF
- PWM for motor control
- Security
- 100 LQFP, 14 x 14
Development Board: MIMXRT1015-EVK
Datasheets: i.MX RT1015 Industrial Datasheet | i.MX RT1015 Consumer Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1015DAF5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 500MHz 100-LQFP (14x14) | View Details |
| MIMXRT1015CAF4A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 400MHz 100-LQFP (14x14) | View Details |
i.MX RT1020
The i.MX RT1020 expands the i.MX RT crossover processor families by providing high-performance features set in low-cost LQFP packages, further simplifying board design and layout for customers. The i.MX RT1020 runs on the Arm® Cortex-M7® core at up to 500 MHz.
Features
- ARM® Cortex®-M7 up to 500 MHz with 16 KB/16 KB I/D cache
- High Speed USB with PHY
- Multi PWM for dual motor control
- Security: On-the-fly FlexSPI decryption, High Assurance Boot, Crytographics Function HW acceleration
- 100 LQFP, 14 x 14
- 144 LQFP, 20 x 20
Development Board: MIMXRT1020-EVK
Datasheets: i.MX RT1020 Consumer Datasheet | i.MX RT1020 Industrial Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1021DAF5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 500MHz 100-LQFP (14x14) | View Details |
| MIMXRT1021CAF4A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 396MHz 100-LQFP (14x14) | View Details |
| MIMXRT1021DAG5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 500MHz 144-LQFP (20x20) | View Details |
| MIMXRT1021CAG4A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 396MHz 144-LQFP (20x20) | View Details |
i.MX RT1024
The i.MX RT1024 provides a small, low-cost LQFP package, allowing for simplified board design and layout.
Features
- ARM® Cortex®-M7 up to 500 MHz
- NAND, eMMC, QuadSPI NOR Flash and Parallel NOR Flash memory interface options
- 4 MB on-chip flash
- 144LQFP package for low-cost PCB designs
- Real-time, low-latency response as low as 20 ns
- Low-power run modes at 24 MHz
Development Board: MIMXRT1024-EVK
Datasheets: i.MX RT1024 Industrial Datasheet | i.MX RT1024 Consumer Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1024DAG5A | ARM® Cortex®-M7 - Microcontroller IC 32-Bit 500MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) | View Details |
| MIMXRT1024CAG4A | ARM® Cortex®-M7 - Microcontroller IC 32-Bit 396MHz 4MB (4M x 8) FLASH 144-LQFP (20x20) | View Details |
i.MX RT1050
Featuring an ARM Cortex-M7 core with up to 600 MHz frequency, the i.MX RT crossover processors are designed to support the next generation IoT applications with a high level of integration and security balanced with MCU-level usability at an affordable price. The i.MX RT1050 is the flagship i.MX RT device offering the perfect balance of performance, power, integration, and usability.
Features
- Highest performing Cortex-M7
- 3020 CoreMark/1284 DMIPS @ 600 MHz
- 512 KB On-Chip SRAM
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine (PXP)
- Parallel camera sensor interface (CSI)
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multichannel audio
- Extensive external memory interface options for NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, and Thread™
Development Board: IMXRT1050-EVKB
Datasheets: i.MX RT1050 Industrial Datasheet | i.MX RT1050 Consumer Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1052DVL6B | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 600MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1052CVL5B | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1052DVL6A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 600MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1051DVL6B | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 600MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1051CVL5B | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1052CVL5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (10x10) | View Details |
i.MX RT1060
The i.MX RT1060 doubles the on-chip SRAM to 1 MB while keeping pin-to-pin compatibility with i.MX RT1050. This new series introduces additional features ideal for real-time applications such as high-speed GPIO, CAN-FD, and synchronous parallel NAND/NOR/PSRAM controller. The i.MX RT1060 runs on the Arm® Cortex-M7® core at 600 MHz.
Features
- 3020 CoreMark/1284 DMIPS @ 600 MHz
- 1 MB on-chip SRAM - up to 512 KB configurable as Tightly Coupled Memory (TCM)
- Real-time, low-latency response as low as 20 ns
- Industry’s lowest dynamic power with an integrated DC-DC converter
- Low-power run modes at 24 MHz
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine (PXP)
- Parallel camera sensor interface (CSI)
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multi-channel audio
- Extensive external memory interface options for NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, and Thread™
Development Board: MIMXRT1060-EVK
Datasheets: i.MX RT1060 Industrial Datasheet | i.MX RT1060 Consumer Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1061CVJ5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (12x12) | View Details |
| MIMXRT1061CVL5B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 528MHz - External Program Memory 196-MAPBGA (10x10) | View Details |
| MIMXRT1061CVJ5B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 528MHz - External Program Memory 196-MAPBGA (12x12) | View Details |
| MIMXRT1061DVL6B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 600MHz - External Program Memory 196-MAPBGA (10x10) | View Details |
| MIMXRT1062CVL5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (10x10) | View Details |
| MIMXRT1062DVJ6A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 600MHz 196-MAPBGA (12x12) | View Details |
| MIMXRT1062CVJ5A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 528MHz 196-MAPBGA (12x12) | View Details |
| MIMXRT1062DVL6A | ARM® Cortex®-M7 Microprocessor IC - 1 Core, 32-Bit 600MHz 196-MAPBGA (10x10) | View Details |
i.MX RT1064
The i.MX RT1064 has 1 MB on-chip SRAM and is the first i.MX RT device to offer on-chip 4 MB Flash memory, while keeping pin-to-pin compatibility with i.MX RT1050 and i.MX RT1060. The i.MX RT1064 runs on the Arm® Cortex-M7® core at 600 MHz.
Features
- 3020 CoreMark/1284 DMIPS @ 600 MHz
- 4 MB on-chip Flash
- 1 MB on-chip SRAM - up to 512 KB configurable as Tightly Coupled Memory (TCM)
- Advanced multimedia for GUI and enhanced HMI
- 2D graphics acceleration engine (PXP)
- Parallel camera sensor interface (CSI)
- LCD display controller (up to WXGA 1366x768)
- 3x I2S for high-performance, multi-channel audio
- Extensive external memory interface options for NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
- Wireless connectivity interface for Wi-Fi®, Bluetooth®, Bluetooth Low Energy, ZigBee®, and Thread™
Development Board: MIMXRT1064-EVK
Datasheets: i.MX RT1064 Industrial Datasheet | i.MX RT1064 Consumer Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1064CVL5B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 528MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10) | View Details |
| MIMXRT1064DVL6B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 600MHz 4MB (4M x 8) FLASH 196-MAPBGA (10x10) | View Details |
| MIMXRT1064CVJ5B | ARM® Cortex®-M7 series Microcontroller IC 32-Bit 528MHz 4MB (4M x 8) FLASH 196-LFBGA (12x12) | View Details |
i.MX RT1160
i.MX RT1160 crossover MCUs are part of the EdgeVerse™ edge computing platform and provides a thoughtful balance of performance and integration. This family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The dual core i.MX RT1160 MCU runs on the Arm® Cortex®-M7 core at 600 MHz and Arm Cortex-M4 at 240 MHz, while providing advanced security. The i.MX RT1160 MCU offers support over a wide temperature range and is designed for consumer and industrial markets.
Features
- Cortex-M7 @ 600 MHz + Cortex-M4 @ 240 MHz
- 1 MB SRAM with 512 KB of TCM for Cortex-M7 and 256 KB of TCM for Cortex-M4
- Advanced security, including secure boot and crypto engines
- 1 Gbps ENET w/ AVB + 10/100 ENET w/ IEEE 1588
- 2D GPU
- MIPI® CSI/DSI
- Supported by MCUXpresso suite of software and tools
Development Board: MIMXRT1160-EVK
Datasheets: i.MX RT1160 Consumer Datasheet | i.MX RT1160 Inudstrial Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1166DVM6A | IC I.MX RT1160 MCUBGA292 | View Details |
| MIMXRT1166XVM5A | IC I.MX RT1160 MCUBGA294 | View Details |
| MIMXRT1165DVM6A | IC I.MX RT1160 MCUBGA289 | View Details |
| MIMXRT1165XVM5A | IC I.MX RT1160 MCUBGA291 | View Details |
| MIMXRT1165CVM5A | IC I.MX RT1160 MCUBGA293 | View Details |
| MIMXRT1166CVM5A | IC I.MX RT1160 MCUBGA290 | View Details |
i.MX RT1170
With up to 1 GHZ core performance, i.MX RT1170 combines superior computing and media capabilities with ease of use and real-time functionality.
Features
- Arm Cortex-M7 processor @ 1 GHz and optional dual-core (Arm Cortex-M4 processor @ 400 MHz)
- 2MB on-chip SRAM (including TCM for CPU core)
- 2-lane MIPI CSI and 2-lane MIPI DSI
- 2D GPU with vector graphics support & Graphics pipeline engine (PXP)
- 8-channel PDM microphone interface, internal ASRC, x4 I2S
- 2x 12-bit ADC, 4.2Msample/s, up to 20 input channels total
- 2x USB 2.0 OTG, HS/FS, Device or Host with PHY
- Ethernet: 1 Gbit/s w/ AVB + 1Gbit/s w/ TSN + 10/100 Mbit/s w/ IEEE 1588
Development Board: MIMXRT1170-EVK
Datasheets: i.MX RT1170 Consumer Datasheet | i.MX RT1170 Inudstrial Datasheet | i.MX RT1170 Automotive Datasheet
| Part Number | Description | View Details |
|---|---|---|
| MIMXRT1176DVMAA | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 1GHz External Program Memory 289-MAPBGA (14x14) | View Details |
| MIMXRT1176CVM8A | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-MAPBGA (14x14) | View Details |
| MIMXRT1176AVM8A | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-MAPBGA (14x14) | View Details |