Absolute Process Instruments
Categorías de productos

APD 8000 Universal Input to DC Isolated Transmitter, Field Configurable
AC or DC Powered; Easily configure without software; High accuracy; Sink/source output; Input from RTD, TC, DC, Pot or Thermistor.

Cecomp CTP High Accuracy, Ultra-Ruggedized, Battery-Powered Digital Pressure Gauges
Cecomp 1 & 3 button gauges include 0.1% accuracy, 4-digit backlit display, rubber boot, and can be calibrated for pressure, vacuum, absolute, or compound ranges.

AC Current Transmitters - Sinusoidal or True RMS Current, Loop-Powered, Split-Core
Monitor current on small devices from 2AAC - 200AAC. Selectable ranges, 4-20mADC output, Split-Core for easy installation. Works in harsh environments, mounts in virtually any position.

API 4380 G / API 4380 G D:Plug-In Field-Configurable DC to DC Isolating Transmitter, AC or DC Power
Pin-compatible with major competitors, configures easily for various VDC/mADC inputs/outputs. Standard features include Loop-Tracking LEDs & Push-To-Test, 85-265VAC or 9-30VDC power.

APD HV-DC High Voltage DC Input to DC Output Isolating Transmitter, AC or DC Powered
Field Configurable for DC Voltage Inputs from 0-100VDC to 1200VDC, 18 Isolated Process Outputs (VDC or mADC), Loop-Tracking LEDs, Push-To-Test Std, 85-265VAC or 9-30VDC powered.
Tools and Support
Acerca de Absolute Process Instruments
Absolute Process Instruments is a diverse designer and manufacturer of a variety of standard and custom electronic products. Absolute Process Instruments is divided into three divisions. API specializes in signal conditioning products, signal isolators and industrial signal transmitters. The Cecomp Electronics Division specializes in pressure/vacuum equipment plus custom and OEM electronics. The API-Camille Bauer Division imports products from Europe and Australia to complement API's existing product lines. Our Illinois manufactured products qualify under Build America, Buy America Act (BABA).