SP341 Smart Thermometer

TPI’s Bluetooth™-enabled SP341 uses K-type sub-mini connectors, which make it compatible with a wide variety of temperature probes

Image of TPI's SP341 Smart ThermometerThe SP341 smart thermometer comes with TPI’s Smart Probe App available for iOS and Android smartphones. Measure T1, T2 and calculate T1-T2 temperature differentials using one or two SP341 thermometers at the same time. The SP341 uses industry-standard K-type sub-mini connectors, which make it compatible with a wide variety of temperature probes.

Features
  • Less than 10 seconds in ice water to achieve ±1°F system (tester and probe) accuracy between +30°F to +120°F temperature range
  • Standard K-type sub-mini connector connects any K-type temperature probe with standard K-type male plug
  • Calculate differential temperature T1-T2 between temperature measurement locations
  • Use a smartphone and iOS or Android app to read temperatures and store data with the Smart Probe App
  • Record minimum, maximum, and average temperatures over time to identify temperature changes
  • User selects units of measure (°F or °C)
  • Wide temperature range -58°F to +2,462°F (-50°C to +1,350°C) makes the thermometer versatile (temperature range is determined by the temperature probe rating)
Applications
  • HVACR
    • Ambient air
    • Thermostat calibrations
    • Compressor heads
    • Registers and vents
    • Temperature differentials
  • Electrical
    • Cables and connectors
    • Circuit breakers
    • Machinery
    • Motors and transformers
  • Food services
    • Grills and surfaces
    • Holding tables
    • Buffet lines
    • Food temperatures
  • Laboratories
    • Liquid temperatures
    • Semi-solid temperatures
    • Surface temperatures

Smart Probe App

The Smart Probe smartphone app allows users to perform differential temperature tests and provide easy documentation that users can share with their customers, reducing paperwork and saving time.

Image of TPI's SP341 Smart ThermometerImage of TPI's SP341 Smart Thermometer

SP341 Smart Thermometer

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
THERMO HANDHELD TYPE K W/BTSP341THERMO HANDHELD TYPE K W/BT7 - Inmediata
132 - Stock en fábrica
$71.85Ver detalles

Related Product

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
THERMO HANDHELD -58-2462F TYP-K343C2THERMO HANDHELD -58-2462F TYP-K5 - Inmediata
34 - Stock en fábrica
$76.46Ver detalles
THERMO POCKET -58-300F W/REV310CTHERMO POCKET -58-300F W/REV1 - Inmediata$13.27Ver detalles
THERMO POCKET -58-300F DGTL315CTHERMO POCKET -58-300F DGTL2 - Inmediata
812 - Stock en fábrica
$19.14Ver detalles
THERMO POCKET -7-248F INFRARED368THERMO POCKET -7-248F INFRARED5 - Inmediata
933 - Stock en fábrica
$24.94Ver detalles
THERMO HANDHELD GUN -4-572F381ATHERMO HANDHELD GUN -4-572F1 - Inmediata$71.85Ver detalles
THERMO HANDHELD GUN -58-950F376THERMO HANDHELD GUN -58-950F1 - Inmediata
6 - Stock en fábrica
$157.92Ver detalles
FDA APPROVED INSULATIONGK13MFDA APPROVED INSULATION0 - Inmediata
289 - Stock en fábrica
$13.27Ver detalles
PETES PLUG PROBEFK26MPETES PLUG PROBE148 - Inmediata$15.24Ver detalles
PROBE TEMP "K" 8"STEM IMMERSIBLEFK14MPROBE TEMP "K" 8"STEM IMMERSIBLE19 - Inmediata
81 - Stock en fábrica
$29.73Ver detalles
Publicado: 2019-02-18