RCM5400 Family RabbitCore

Digi and DigiKey announce RCM5400W and RCM5450W models

Image of Digi RCM5400 Family RabbitCoreDigi's RCM5400W RabbitCore® module series provides Wi-Fi/802.11b/g functionality that enables the creation of low-cost, embedded wireless control, and communications solutions for embedded control applications. RabbitCore modules mount directly onto a user-designed motherboard and act as the controlling microprocessor for the system. Measuring only 1.84" x 2.85" x 0.55" (47 mm x 72 mm x 14 mm), the Digi 5000 microprocessor-based RCM5400W series delivers the capability to integrate real-time control and Wi-Fi connectivity into a design. The Digi 5000 delivers the same proven architecture as the industry-proven Digi 4000 microprocessor, along with additional features including hardware DMA, higher clock speeds, more I/O lines, six serial ports, and more instructions to reduce code size and improve processing speed.

Features
  • Integrated Wi-Fi/802.11b/g wireless connectivity
  • Up to 39 general-purpose I/O lines configurable
  • Up to 2 MB of serial flash
  • Up to 6 serial ports
  • Small size: 1.84" x 2.85" x 0.50" (47 mm x 72 mm x 13 mm)
Applications
  • Industrial control
  • Remote terminal unit (RTU)
  • Serial-to-Ethernet bridge
  • Building automation
  • Remote monitoring and communications
  • Security and surveillance
Advantages
  • Faster development time using a fully engineered, "ready-to-run/ready-to-program" microprocessor core module
  • Easy C-language program development and debugging
  • Complete development kit to get up and running quickly
  • Large program memory and data storage
  • Easily scalable for commercial deployment applications

RCM5400 Family

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MOD RABBIT 5000 73.73MHZ 1MB20-101-1246IC MOD RABBIT 5000 73.73MHZ 1MB0 - Inmediata$119.00Ver detalles
Publicado: 2009-06-23