RAS1 S-Beam Push or Pull Force Sensors

Loadstar's sensors are designed for tension and/or compression force measurement

Image of Loadstar's RAS1 S-Beam SensorLoadstar's S-Beam load cells are named for their distinctive S-shape. These sensors are extremely versatile load cells and offer the best solution for applications such as tension and compression force measurement. The RAS1 is made from special high-grade heat-treated alloy steel and is available in capacities from 25 lbs. to 40,000 lbs. The sensor has threaded holes on the top and bottom of the load cell to easily mount into applications.

This load cell has very good accuracy and stability, and is temperature compensated from -10°C to +40°C for use in a wide range of applications. The sensor has easy mounting features for in-line tension testing applications where two threaded rod-ends or eye bolts can be easily attached to the threaded female holes on the two ends of the S-beam load cell.

Force sensors can be purchased individually or as a kit to work with PCs, PLCs, or data acquisition systems.

Features
  • Suitable for tension or compression applications (push or pull)
  • Accuracy class: ±0.02% of full scale from a load cell
  • Resolution: ±0.01% of the full scale
  • Compensated temperature range: -10°C to 40°C
  • Mounting features: threaded through holes on the top and bottom
  • Cable length: 20 ft. (approx.)
  • Wiring diagram: red: excitation +; black: excitation -; green: signal +; white: signal - plus shield
Applications
  • Harness testing
  • Cable strength testing
  • Wire strength testing
  • Breaking strength
  • Compression force measurement
  • Tensile testing
  • Weight measurement
  • Tension force measurement
Actualizado: 2020-08-03

RAS1 S-Beam Sensors

ImagenNúmero de pieza del fabricanteDescripciónTipo de sensorCantidad disponiblePrecioVer detalles
SENSOR FORCE 453.59KGF S-BEAMRAS1-01KS-SSENSOR FORCE 453.59KGF S-BEAMCelda de carga81 - Marketplace$399.00Ver detalles
SENSOR FORCE 11.34KGF S-BEAMRAS1-025S-SSENSOR FORCE 11.34KGF S-BEAMCelda de carga8 - Marketplace$399.00Ver detalles
SENSOR FORCE 22.68KGF S-BEAMRAS1-050S-SSENSOR FORCE 22.68KGF S-BEAMCelda de carga14 - Marketplace$399.00Ver detalles
SENSOR FORCE 2267.96KGF S-BEAMRAS1-05KS-SSENSOR FORCE 2267.96KGF S-BEAMCelda de carga10 - Marketplace$625.00Ver detalles
SENSOR FORCE 45.36KGF S-BEAMRAS1-100S-SSENSOR FORCE 45.36KGF S-BEAMCelda de carga13 - Marketplace$399.00Ver detalles
SENSOR FORCE 4535.92KGF S-BEAMRAS1-10KS-SSENSOR FORCE 4535.92KGF S-BEAMCelda de carga9 - Marketplace$749.00Ver detalles
SENSOR FORCE 9071.84KGF S-BEAMRAS1-20KS-SSENSOR FORCE 9071.84KGF S-BEAMCelda de carga10 - Marketplace$999.00Ver detalles
SENSOR FORCE 113.40KGF S-BEAMRAS1-250S-SSENSOR FORCE 113.40KGF S-BEAMCelda de carga15 - Marketplace$399.00Ver detalles
SENSOR FORCE 1133.98KGF S-BEAMRAS1-2HKS-SSENSOR FORCE 1133.98KGF S-BEAMCelda de carga15 - Marketplace$499.00Ver detalles
SENSOR FORCE 18143.69KGF S-BEAMRAS1-40KS-SSENSOR FORCE 18143.69KGF S-BEAMCelda de carga10 - Marketplace$1,249.00Ver detalles

PC Kit with USB Output and Tension Calibration

ImagenNúmero de pieza del fabricanteDescripciónTipo de sensorCantidad disponiblePrecioVer detalles
SENSOR FORCE 453.59KGF S-BEAMRAS1-01KS-D1MU-LP-TSENSOR FORCE 453.59KGF S-BEAMCelda de carga86 - Marketplace$899.00Ver detalles
SENSOR FORCE 11.34KGF S-BEAMRAS1-025S-D1MU-LP-TSENSOR FORCE 11.34KGF S-BEAMCelda de carga24 - Marketplace$899.00Ver detalles
SENSOR FORCE 22.68KGF S-BEAMRAS1-050S-D1MU-LP-TSENSOR FORCE 22.68KGF S-BEAMCelda de carga10 - Marketplace$899.00Ver detalles
SENSOR FORCE 2267.96KGF S-BEAMRAS1-05KS-D1MU-LP-TSENSOR FORCE 2267.96KGF S-BEAMCelda de carga15 - Marketplace$1,225.00Ver detalles
SENSOR FORCE 45.36KGF S-BEAMRAS1-100S-D1MU-LP-TSENSOR FORCE 45.36KGF S-BEAMCelda de carga10 - Marketplace$899.00Ver detalles

PLC Kit with Analog 0 V to 5 V DC Output and Tension Calibration

ImagenNúmero de pieza del fabricanteDescripciónTipo de sensorCantidad disponiblePrecioVer detalles
SENSOR FORCE 453.59KGF S-BEAMRAS1-01KS-A1K-TSENSOR FORCE 453.59KGF S-BEAMCelda de carga86 - Marketplace$848.00Ver detalles
SENSOR FORCE 11.34KGF S-BEAMRAS1-025S-A1K-TSENSOR FORCE 11.34KGF S-BEAMCelda de carga24 - Marketplace$848.00Ver detalles
SENSOR FORCE 22.68KGF S-BEAMRAS1-050S-A1K-TSENSOR FORCE 22.68KGF S-BEAMCelda de carga10 - Marketplace$848.00Ver detalles
SENSOR FORCE 2267.96KGF S-BEAMRAS1-05KS-A1K-TSENSOR FORCE 2267.96KGF S-BEAMCelda de carga10 - Marketplace$1,074.00Ver detalles
SENSOR FORCE 45.36KGF S-BEAMRAS1-100S-A1K-TSENSOR FORCE 45.36KGF S-BEAMCelda de carga10 - Marketplace$848.00Ver detalles
Publicado: 2020-07-31