TX54 Rugged and Secure 5G Cellular Router
Digi’s cellular router is ideal for mission-critical industrial and transportation applications
Digi's TX54 is a rugged, secure 5G cellular router for mission-critical industrial and transportation applications, including primary responder models for public safety networks.
The versatility of TX54 routers makes them ideal for applications requiring continuous connectivity, field longevity, and edge computing. Digi’s TX54 includes concurrent and independent dual 5G cellular interfaces that prioritize critical communications essential to transportation customers. The industrial-grade design supports the rugged conditions experienced in transportation use cases, including vibration and variable temperatures. The TX54 is available with dual Wi-Fi radios to segment public passenger data from fare collection, video, and other private application data.
- 5G, LTE-A Pro, and LTE-A single and dual cellular models
- Primary responder models for critical communications
- Capable of segmenting private and public data communication across dual cellular modules
- FirstNet Ready™
- High-speed Wi-Fi 5 (802.11ac) for WAN or LAN service and optional dual Wi-Fi radios
- Cryptographic co-processor with secure key generation
- Built-in Digi TrustFence® for device security, secure encrypted connections, and ongoing monitoring and support
- Digi Remote Manager® platform for easy setup, mass configuration, and management
- TX54 5G accessories kits available
- Industrial
- Transportation
- Traffic management
- Public safety network
- First responders
TX54 Rugged and Secure 5G Cellular Router
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | TX54-A156 | TX54-A156 ROUTER | 2 - Inmediata | $2,009.01 | Ver detalles |
![]() | ![]() | TX54-A256 | RTR DUAL 5G WI-FI WORLDWIDE | 3 - Inmediata | $2,969.01 | Ver detalles |
![]() | ![]() | TX54-A152 | TX54-A152 | 3 - Inmediata | $2,119.00 | Ver detalles |