USD
  • Preferred Supplier

Vishay Corporation

Image of Vishay's 600 V E Series MOSFETs

600 V E Series MOSFETs

Vishay's 600 V E series MOSFETs in PowerPAK® 8 mm x 8 mm feature Kelvin connections to reduce gate-drive inductance.

Image of Vishay's T55 Polymer Capacitors

T55 Series Polymer Tantalum Chip Capacitors

Vishay's T55 series of polymer tantalum chip capacitors include many devices in the D and V case size, are RoHS-compliant, and halogen-free.

Image of Vishay's WSLP Power Metal Strip Resistors

WSLP Power Metal Strip Resistors

Vishay Dale introduces WSLP power metal strip resistors, very high power (up to 3 W), low value (down to 0.0005 Ω), surface mount.

Tools and Support

Featured Videos

Resistors: CMB 0207 – The SMD champion for high pulse load applications
SensorXplorer™ software module for testing light-to-digital optical sensors
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Resistors: NTCC200E4 Non-Linear Resistor - Electronica
View All

Recent PTMs

5 minutes
UMA and UMB MELF Resistors
The key functional performance parameters of these MELF resistor series will be discussed as well as design, features, and benefits.
5 minutes
Light to Digital Proximity Sensors
Introduction to the features and applications for the VCNL36687S proximity sensor.
5 minutes
NTC Lug Temperature Sensors
This presentation will discuss the features and benefits, product line-up, and applications for the NTC LUG Temperature Sensors.
10 minutes
Automotive Qualified Platinum Thin Film Temperature Sensors
This presentation will introduce Vishay's Automotive Qualified Platinum Thin Film RTD Sensors (PTS AT series), which are used for temperature sensing and measurement applications.
5 minutes
MM HV High Voltage Thin Film MELF Resistors
An overview of the MM HV MELF resistor family, including key functional performance parameters, design, features, benefits, and typical applications.
10 minutes
MM and SMM Thin Film MELF Resistor Series
This presentation will introduce the MM and SMM Thin Film MELF Resistor Series.
View All

About Vishay

Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.