Back to top

Future Technology Devices International, Ltd.

- FTDI Chip develops innovative silicon solutions that enhance interaction with today’s technology. Through application of its “Design Made Easy” ethos, the company is able to support engineers with highly sophisticated, feature-rich, robust and simple-to-use product platforms.

FTDI Chip’s long-established, continuously expanding Universal Serial Bus (USB) product line boasts universally recognized products. The company’s Embedded Video Engine (EVE) graphic controllers each pack display, audio and touch functionality onto a single chip allowing dramatic reductions in the development time and bill-of-materials costs involved in Human Machine Interfaces (HMIs) implementation. FTDI Chip also provides families of highly differentiated, speed-optimised microcontrollers with augmented connectivity.

+More

Newest Products View All (27)

Image of Mikroelektronika's MIKROE-1203 USB UART Click™ Board

MIKROE-1203 USB UART Click Boards™

The MikroElektronika MIKROE-1203 USB UART Click is an accessory board in mikroBUS form factor that features the FTDI USB to UART interface FT232RL device.

Learn More
Image of FTDI's FT2232H-56Q and FT4232H-56Q 56 USB 2.0 Hi-Speed ICs

FT2232H-56Q and FT4232H-56Q 56-Pin USB 2.0 High-Speed ICs

FTDI's FT2232H-56Q and FT4232H-56Q are configurable USB 2.0 Hi-Speed (supporting 480 Mbit/s operation) ICs which are available in 56-pin VQFN packages, which results in being easier to place and route on PCBs as well as being better suited to space-constrained electronic designs.

Learn More
Image of FTDI's FT260 Bridge IC

FT260 Bridge IC HID-Class USB to UART/I²C Bridge IC

FTDI's FT260 is a USB device which supports I²C and UART communication through standard USB HID class interfaces which is natively supported by most operating systems.

Learn More
Image of FTDI UMFT60xx Development Modules

UMFT60xx Development Modules

FTDI offers their UMFT60xA and UMFT60xX range of evaluation/development modules with HSMC/FMC(LPC) connectors for interfacing FTDI’s FT60x USB 3.0 SuperSpeed IC with external hardware.

Learn More
Image of FTDI's FT60x Series USB 3.0

FT60x Series USB 3.0

Enabling faster and higher volume data transfers than ever before, the FT60x is the first SuperSpeed USB 3.0 series from FTDI Chip that offers USB access to a wider range of data intensive imaging and data acquisition applications.

Learn More
Image of FTDI's UMFT201XA Development Module

UMFT201XA Development Module

FTDI's UMFT201XA USB-to-I²C interface includes a battery charger detection feature that allows batteries to be charged with a higher current.

Learn More

Product Training Modules View All (4)

IoT Solutions

Solutions to Support IoT

Duration: 5 minutes

To provide a definition of IoT and the solutions they provide that support smart technologies. A short description of Multi Purpose Synchronous Serial Engine (MPSSE) mode.

SuperSpeed3

SuperSpeed USB 3.0 Solutions

Duration: 10 minutes

Introduction to SuperSpeed USB 3.0 solutions.

Vinculum-II

Android Interface Solutions

Duration: 15 minutes

A look at three options from FTDI for interfacing with the Android platform via USB as well as factors that effect which option you should select.

USB Introduction

USB Introduction

Duration: 20 minutes

Introduction to USB standards, enumerations, and electrical parameters in addition to a overview of USB products offered by FTDI.

Featured Videos View All (5)

FTDI FT93x SuperBridge - Embedded World 2018

Randall Restle talks about the FTDI FT93x SuperBridge.

Publish Date: 2018-02-28

Using FT800 Conversion Tools

This short video details the various conversion utilities for the FT800 Embedded Video Engine (EVE) platform.

Publish Date: 2013-09-13

FT800 EVE Chip Touch Display Controller Solution

LCD controller platform enabling a whole new approach to intelligent display implementation

Publish Date: 2013-08-22