USD
Favorite

ATMEGA324PA-PN AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 40-PDIP
In Stock: 56
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04

Submit a request for quotation on quantities greater than those displayed.

ATMEGA324PA-PN

Datasheet
Digi-Key Part Number 1611-ATMEGA324PA-PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA324PA-PN
Copy  
Description IC MCU 8BIT 32KB FLASH 40DIP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 40-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Tube 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number ATMEGA324PA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1611-ATMEGA324PA-PN