USD

ECS-130-20-46X
ECS-130-20-46X
HC-46X Series
ECS-160-20-46X
Digi-Key Part Number
XC1759-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-160-20-46X
Supplier
Description
CRYSTAL 16.0000MHZ 20PF TH
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±30ppm Crystal 20pF HC-46/X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-46/X
Size / Dimension
0.268" L x 0.157" W (6.80mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Frequency
16 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

321 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.39000$0.39
10$0.32500$3.25
50$0.29260$14.63
100$0.26000$26.00
500$0.24700$123.50
1,000$0.20800$208.00
2,500$0.19500$487.50
5,000$0.18850$942.50
10,000$0.18200$1,820.00
Import Tariff may apply to this part if shipping to the United States