SJ1-3525N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ1-3525N
SJ1-3525N
SJ1-3525N
SJ1-3525N(G) Schematic

SJ1-3525N

Digi-Key Part Number
CP1-3525N-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SJ1-3525N
Supplier
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Tin
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.76000$7.60
25$0.72840$18.21
40$0.71300$28.52
160$0.68200$109.12
320$0.62000$198.40
480$0.55800$267.84
960$0.49600$476.16
2,400$0.44950$1,078.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.