DE09P064TXLF_View2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DE09P064TXLF_View2
DE09P064TXLF
DE09P064TXLF
DE09P064TXLF

DE09P064TXLF

Digi-Key Part Number
609-1524-ND
Manufacturer
Manufacturer Product Number
DE09P064TXLF
Description
CONN D-SUB PLUG 9POS SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
9
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.65100$6.51
25$0.59520$14.88
50$0.56020$28.01
100$0.53690$53.69
250$0.49016$122.54
500$0.46684$233.42
1,000$0.38513$385.13
2,500$0.35012$875.30