10K Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JB-52-10K

Digi-Key Part Number
10KQBK-ND
Manufacturer
Manufacturer Product Number
CFR-25JB-52-10K
Description
RES 10K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Product Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
-
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.06800$0.68
25$0.04680$1.17
50$0.03640$1.82
100$0.02600$2.60
250$0.02028$5.07
500$0.01612$8.06
1,000$0.01144$11.44
5,000$0.00884$44.20
Additional Resources
AttributeDescription
Other Names
CFR-25JB 10K
CFR-25JB-5210K
10KQ
10K CR-1/4W-B 5%
Q4391793A
10KQBK
CR-25-B-10K
CFR25JB5210K
CFR-25JB-10K
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CF14JT10K0Stackpole Electronics Inc1,246,310CF14JT10K0CT-ND$0.10000Similar