16-PowerSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37002KMABTR-050B5

Digi-Key Part Number
620-ACS37002KMABTR-050B5TR-ND - Tape & Reel (TR)
620-ACS37002KMABTR-050B5CT-ND - Cut Tape (CT)
620-ACS37002KMABTR-050B5DKR-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS37002KMABTR-050B5
Supplier
Description
400KHZ 1% ACCURACY 4.8KV ISOL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Current Sensor 50A Channel Hall Effect Bidirectional 16-PowerSOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect
Current - Sensing
50A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
400kHz
Linearity
±0.75%
Accuracy
±1.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
16-PowerSOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.82000$7.82
5$6.90000$34.50
10$6.09500$60.95
25$4.94480$123.62
50$4.37000$218.50
100$4.25500$425.50
500$3.56500$1,782.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.33500$3,335.00
3,000$3.22000$9,660.00
Additional Resources
AttributeDescription
Other Names
620-ACS37002KMABTR-050B5TR
620-ACS37002KMABTR-050B5DKR
620-ACS37002KMABTR-050B5CT
Standard Package1,000