2042811100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042811100

Digi-Key Part Number
WM17372-ND
Manufacturer
Manufacturer Product Number
2042811100
Description
RF ANT 2.4/5GHZ PCB TRACE 100MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.4GHz, 5GHz Wi-Fi PCB Trace RF Antenna IPEX MHF4L Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Product Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
-
Power - Max
2 W
Features
Cable - 100mm
Termination
IPEX MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Wi-Fi
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.79.0000
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.72000$2.72
10$2.44600$24.46
40$2.31250$92.50
80$2.00425$160.34
240$1.90142$456.34
440$1.70616$750.71
960$1.54170$1,480.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.