USD

DO-41

SB140TA

Digi-Key Part Number
1655-1514-1-ND - Cut Tape (CT)
1655-1514-3-ND - Tape & Box (TB)
Manufacturer
SMC Diode Solutions
Manufacturer Product Number
SB140TA
Supplier
Description
DIODE SCHOTTKY 40V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Schottky 1A Through Hole DO-41
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SMC Diode Solutions
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1655-1514-2
1655-1514-2-ND
1655-1514-3
SB140TR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5819STMicroelectronics39,861497-6610-1-ND$0.34000Upgrade
SR104 A0GTaiwan Semiconductor Corporation4,369SR104A0GCT-ND$0.52000Similar