USD

CF 100k
CF 100k
CF, CD Series
CF Series Side

CF14JT100K

Digi-Key Part Number
CF14JT100KTR-ND - Tape & Reel (TR)
CF14JT100KCT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CF14JT100K
Supplier
Description
RES 100K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CF 1/4 100K 5% R
CF1/4100K5%R
CF1/4100K5%R-ND
CF1/4100K5%RTR
CF1/4100K5%RTR-ND
CF1/4100KJRTR
CF1/4100KJRTR-ND
CF14JT100KTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFM12JT100KStackpole Electronics Inc18,775S100KHCT-ND$0.10000Upgrade
CFM14JT100KStackpole Electronics Inc32,825S100KQCT-ND$0.10000Similar