USD

2117

2117

Digi-Key Part Number
2183-2117-ND
Manufacturer
Pololu Corporation
Manufacturer Product Number
2117
Supplier
Description
DC DC CONVERTER 12V 13W
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 12V - - - 800mA 2.5V - 12V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pololu Corporation
Series
Package
-
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
12V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Applications
-
Features
-
Operating Temperature
-
Efficiency
90%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.52" L x 0.32" W x 0.10" H (13.2mm x 8.1mm x 2.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Number of Outputs
1
Power (Watts)
13 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9032.89.0000
Price and Procurement