USD

CF 47k
CF 47k
CF, CD Series
CF Series Side

CF14JT47K0

Digi-Key Part Number
CF14JT47K0TR-ND - Tape & Reel (TR)
CF14JT47K0CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CF14JT47K0
Supplier
Description
RES 47K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CF 1/4 47K 5% R
CF1/447K5%R
CF1/447K5%R-ND
CF1/447K5%RTR
CF1/447K5%RTR-ND
CF1/447KJRTR
CF1/447KJRTR-ND
CF14JT47K0TR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CFM14JT47K0Stackpole Electronics Inc34,397S47KQCT-ND$0.10000Similar
CFM12JT47K0Stackpole Electronics Inc8,783S47KHCT-ND$0.10000Upgrade