USD

10118194-0001LF

10118194-0001LF

Digi-Key Part Number
609-4618-2-ND - Tape & Reel (TR)
609-4618-1-ND - Cut Tape (CT)
609-4618-6-ND - Digi-Reel®
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10118194-0001LF
Supplier
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Current Rating (Amps)
1.8A per Contact
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.41000$4.10
25$0.36920$9.23
50$0.32820$16.41
100$0.31450$31.45
250$0.28720$71.80
500$0.27350$136.75
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$0.22564$270.77
2,400$0.20513$492.31
6,000$0.19829$1,189.74
8,400$0.18462$1,550.81
12,000$0.18188$2,182.56
30,000$0.17778$5,333.40
Additional Resources
AttributeDescription
Other Names
101181940001LF
609-4618-2
Standard Package1,200
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0473460001Molex10,265WM17141CT-ND$0.95000Similar
1981568-1TE Connectivity AMP Connectors6,027A97800CT-ND$1.71000Similar
DX4R005HJ5R2000JAE Electronics12,202670-2674-1-ND$0.75000Similar
DX4R005JJ2R1800JAE Electronics10,037670-2675-1-ND$0.75000Similar