CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C220JBANNNC

Digi-Key Part Number
1276-1047-2-ND - Tape & Reel (TR)
1276-1047-1-ND - Cut Tape (CT)
1276-1047-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL21C220JBANNNC
Supplier
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05100$0.51
50$0.02800$1.40
100$0.02290$2.29
500$0.01636$8.18
1,000$0.01286$12.86
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.01075$43.00
8,000$0.00982$78.56
Additional Resources
AttributeDescription
Other Names
1276-1047-2
1276-1047-1
1276-1047-6
Standard Package4,000